Part Details for MV6700A.GR by Everlight Electronics Co Ltd
Overview of MV6700A.GR by Everlight Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for MV6700A.GR
MV6700A.GR CAD Models
MV6700A.GR Part Data Attributes
|
MV6700A.GR
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MV6700A.GR
Everlight Electronics Co Ltd
Single Color LED, High Efficiency Red, Diffused Red, T-3/4, 1.75mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 3.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.72 mm | |
Packing Method | TR | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 1.75 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Viewing Angle | 50 deg |