Part Details for MV6700A.ZB by QT Optoelectronics
Overview of MV6700A.ZB by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Part Details for MV6700A.ZB
MV6700A.ZB CAD Models
MV6700A.ZB Part Data Attributes
|
MV6700A.ZB
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MV6700A.ZB
QT Optoelectronics
Single Color LED, High Efficiency Red, Red Diffused, T-3/4, 1.75mm,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Lens Type | RED DIFFUSED | |
Luminous Intensity-Nom | 3 mcd | |
Mounting Feature | AXIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.72 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 1.75 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Viewing Angle | 50 deg |