Part Details for MV8313.D4A1 by QT Optoelectronics
Overview of MV8313.D4A1 by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MV8313.D4A1
MV8313.D4A1 CAD Models
MV8313.D4A1 Part Data Attributes
|
MV8313.D4A1
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MV8313.D4A1
QT Optoelectronics
Single Color LED, Yellow, Water Clear, T-1 3/4, 5mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Color | YELLOW | |
Configuration | SINGLE | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 940 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | AMMO PACK | |
Peak Wavelength | 590 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 5.08 mm | |
Viewing Angle | 12 deg |
Alternate Parts for MV8313.D4A1
This table gives cross-reference parts and alternative options found for MV8313.D4A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV8313.D4A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV8313.D6A2 | Single Color LED, Yellow, Water Clear, T-1 3/4, 5mm, | QT Optoelectronics | MV8313.D4A1 vs MV8313.D6A2 |
MV8313.F4A2 | Single Color LED, Yellow, Water Clear, T-1 3/4, 5mm, | QT Optoelectronics | MV8313.D4A1 vs MV8313.F4A2 |
MV8313.D6A0 | Single Color LED, Yellow, Water Clear, T-1 3/4, 5mm, | QT Optoelectronics | MV8313.D4A1 vs MV8313.D6A0 |
MV8313.F5R1 | Single Color LED, Yellow, Water Clear, T-1 3/4, 5mm, | QT Optoelectronics | MV8313.D4A1 vs MV8313.F5R1 |
MV8313.D5R0 | Single Color LED, Yellow, Water Clear, T-1 3/4, 5mm, | QT Optoelectronics | MV8313.D4A1 vs MV8313.D5R0 |
MV8313.D5A0 | Single Color LED, Yellow, Water Clear, T-1 3/4, 5mm, | QT Optoelectronics | MV8313.D4A1 vs MV8313.D5A0 |
MV8313.F6R2 | Single Color LED, Yellow, Water Clear, T-1 3/4, 5mm, | QT Optoelectronics | MV8313.D4A1 vs MV8313.F6R2 |
MV8313.F5A0 | Single Color LED, Yellow, Water Clear, T-1 3/4, 5mm, | QT Optoelectronics | MV8313.D4A1 vs MV8313.F5A0 |
MV8313.D5A1 | Single Color LED, Yellow, Water Clear, T-1 3/4, 5mm, | QT Optoelectronics | MV8313.D4A1 vs MV8313.D5A1 |
MV8313.B6R1 | Single Color LED, Yellow, Water Clear, T-1 3/4, 5mm, | QT Optoelectronics | MV8313.D4A1 vs MV8313.B6R1 |