Part Details for MV8316 by Everlight Electronics Co Ltd
Overview of MV8316 by Everlight Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MV8316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1137-ND
|
DigiKey | LED YELLOW CLEAR T-1 3/4 T/H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3786 In Stock |
|
$0.1752 / $0.6400 | Buy Now |
DISTI #
MV8316
|
Avnet Americas | LED Uni-Color Yellow 590nm 2-Pin T-1 3/4 - Tape and Reel (Alt: MV8316) RoHS: Not Compliant Min Qty: 750 Package Multiple: 250 Container: Reel | 0 |
|
RFQ | |
DISTI #
638-MV8316
|
Mouser Electronics | Standard LEDs - Through Hole T-1 3/4 YEL CLR 12DG RoHS: Compliant | 0 |
|
$0.1690 / $0.2790 | Order Now |
|
Future Electronics | Yellow LED Round with Domed Top, 5mm (T-1 3/4), 4.83mm RoHS: Compliant pbFree: Yes Min Qty: 248 Package Multiple: 250 Container: Bag | 248Bag |
|
$0.1780 / $0.1990 | Buy Now |
DISTI #
MV8316
|
Avnet Americas | LED Uni-Color Yellow 590nm 2-Pin T-1 3/4 - Tape and Reel (Alt: MV8316) RoHS: Not Compliant Min Qty: 750 Package Multiple: 250 Container: Reel | 0 |
|
RFQ | |
DISTI #
MV8316
|
Avnet Americas | LED Uni-Color Yellow 590nm 2-Pin T-1 3/4 - Tape and Reel (Alt: MV8316) RoHS: Not Compliant Min Qty: 750 Package Multiple: 250 Container: Reel | 0 |
|
RFQ |
Part Details for MV8316
MV8316 CAD Models
MV8316 Part Data Attributes
|
MV8316
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MV8316
Everlight Electronics Co Ltd
Single Color LED, Super Yellow, Water Clear, T-1 3/4, 5mm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | SUPER YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 3500.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.635 mm | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 12 deg |
Alternate Parts for MV8316
This table gives cross-reference parts and alternative options found for MV8316. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV8316, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV8316 | Single Color LED, Super Yellow, Water Clear, T-1 3/4, 5mm, | QT Optoelectronics | MV8316 vs MV8316 |