Part Details for MVMSV401BE3 by Microsemi Corporation
Overview of MVMSV401BE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Part Details for MVMSV401BE3
MVMSV401BE3 CAD Models
MVMSV401BE3 Part Data Attributes:
|
MVMSV401BE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MVMSV401BE3
Microsemi Corporation
Stabistor Diode, Silicon, DO-201AA, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-201 | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | STABISTOR DIODE | |
JEDEC-95 Code | DO-201AA | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MVMSV401BE3
This table gives cross-reference parts and alternative options found for MVMSV401BE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MVMSV401BE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSV401BE3/TR | Stabistor Diode, Silicon, DO-201AA | Microchip Technology Inc | MVMSV401BE3 vs MSV401BE3/TR |
MVMSV401B | Stabistor Diode, Silicon, DO-201AA, PLASTIC PACKAGE-2 | Microsemi Corporation | MVMSV401BE3 vs MVMSV401B |
MVMSV401BE3TR | Stabistor Diode, Silicon, DO-201AA, PLASTIC PACKAGE-2 | Microsemi Corporation | MVMSV401BE3 vs MVMSV401BE3TR |
MSV401BTR | Stabistor Diode, Silicon, DO-201AA, PLASTIC PACKAGE-2 | Microsemi Corporation | MVMSV401BE3 vs MSV401BTR |
MSPMSV401BTR | Stabistor Diode, Silicon, DO-201AA, PLASTIC PACKAGE-2 | Microsemi Corporation | MVMSV401BE3 vs MSPMSV401BTR |
MSV401BE3 | Stabistor Diode, Silicon, DO-201AA | Microchip Technology Inc | MVMSV401BE3 vs MSV401BE3 |
MXMSV401BTR | Stabistor Diode, Silicon, DO-201AA, PLASTIC PACKAGE-2 | Microsemi Corporation | MVMSV401BE3 vs MXMSV401BTR |
MQMSV401BE3 | Stabistor Diode, Silicon, DO-201AA, PLASTIC PACKAGE-2 | Microsemi Corporation | MVMSV401BE3 vs MQMSV401BE3 |