Part Details for MVR5KP75CE3TR by Microsemi Corporation
Overview of MVR5KP75CE3TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MVR5KP75CE3TR
MVR5KP75CE3TR CAD Models
MVR5KP75CE3TR Part Data Attributes:
|
MVR5KP75CE3TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MVR5KP75CE3TR
Microsemi Corporation
Trans Voltage Suppressor Diode, 5000W, 75V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, 5R, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | PLASTIC, 5R, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 102 V | |
Breakdown Voltage-Min | 83.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PBCY-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 75 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for MVR5KP75CE3TR
This table gives cross-reference parts and alternative options found for MVR5KP75CE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MVR5KP75CE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSPR5KP78CTR | Trans Voltage Suppressor Diode, 5000W, 78V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, 5R, 2 PIN | Microsemi Corporation | MVR5KP75CE3TR vs MSPR5KP78CTR |
MVR5KP75C | Trans Voltage Suppressor Diode, 5000W, 75V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, 5R, 2 PIN | Microsemi Corporation | MVR5KP75CE3TR vs MVR5KP75C |
MSPR5KP75CTR | Trans Voltage Suppressor Diode, 5000W, 75V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, 5R, 2 PIN | Microsemi Corporation | MVR5KP75CE3TR vs MSPR5KP75CTR |
MSPR5KP78C | Trans Voltage Suppressor Diode, 5000W, 78V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, 5R, 2 PIN | Microsemi Corporation | MVR5KP75CE3TR vs MSPR5KP78C |
MSPR5KP78CE3 | Trans Voltage Suppressor Diode, 5000W, 78V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, 5R, 2 PIN | Microsemi Corporation | MVR5KP75CE3TR vs MSPR5KP78CE3 |
MXR5KP78CE3TR | Trans Voltage Suppressor Diode, 5000W, 78V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, 5R, 2 PIN | Microsemi Corporation | MVR5KP75CE3TR vs MXR5KP78CE3TR |
MVR5KP78CE3 | Trans Voltage Suppressor Diode, 5000W, 78V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, 5R, 2 PIN | Microsemi Corporation | MVR5KP75CE3TR vs MVR5KP78CE3 |
MSPR5KP75CE3TR | Trans Voltage Suppressor Diode, 5000W, 75V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, 5R, 2 PIN | Microsemi Corporation | MVR5KP75CE3TR vs MSPR5KP75CE3TR |
MVR5KP78C | Trans Voltage Suppressor Diode, 5000W, 78V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, 5R, 2 PIN | Microsemi Corporation | MVR5KP75CE3TR vs MVR5KP78C |
MQR5KP78CE3TR | Trans Voltage Suppressor Diode, 5000W, 78V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, 5R, 2 PIN | Microsemi Corporation | MVR5KP75CE3TR vs MQR5KP78CE3TR |