Part Details for MVS65V2AJ-R70.0000MHZ by MtronPTI
Overview of MVS65V2AJ-R70.0000MHZ by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MVS65V2AJ-R70.0000MHZ
MVS65V2AJ-R70.0000MHZ CAD Models
MVS65V2AJ-R70.0000MHZ Part Data Attributes
|
MVS65V2AJ-R70.0000MHZ
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
MVS65V2AJ-R70.0000MHZ
MtronPTI
CMOS/TTL Output Clock Oscillator, 1.544MHz Min, 160MHz Max, 70MHz Nom, ROHS COMPLIANT J LEADED PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MTRONPTI | |
Package Description | SMDIP4,.38,200 | |
Reach Compliance Code | unknown | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 100 ppm | |
Frequency Stability | 35% | |
JESD-609 Code | e4 | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 160 MHz | |
Operating Frequency-Min | 1.544 MHz | |
Operating Frequency-Nom | 70 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS/TTL | |
Output Load | 5 TTL, 30 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SMDIP4,.38,200 | |
Physical Dimension | 14.22mm x 9.78mm x 4.7mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 10 ns | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for MVS65V2AJ-R70.0000MHZ
This table gives cross-reference parts and alternative options found for MVS65V2AJ-R70.0000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MVS65V2AJ-R70.0000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MVS65V2AJ70.0000MHZ | CMOS/TTL Output Clock Oscillator, 1.544MHz Min, 160MHz Max, 70MHz Nom, J LEADED PACKAGE-4 | MtronPTI | MVS65V2AJ-R70.0000MHZ vs MVS65V2AJ70.0000MHZ |