Part Details for MVUMAF5817 by Microsemi Corporation
Overview of MVUMAF5817 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for MVUMAF5817
MVUMAF5817 CAD Models
MVUMAF5817 Part Data Attributes
|
MVUMAF5817
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MVUMAF5817
Microsemi Corporation
Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | R-PDSO-N2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for MVUMAF5817
This table gives cross-reference parts and alternative options found for MVUMAF5817. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MVUMAF5817, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS12LHR3G | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | MVUMAF5817 vs SS12LHR3G |
SD275SB100C00D | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, Silicon, DIE | Sensitron Semiconductors | MVUMAF5817 vs SD275SB100C00D |
SD1206T020S1R0 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Kyocera AVX Components | MVUMAF5817 vs SD1206T020S1R0 |
LMBR120ET1G | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | LRC Leshan Radio Co Ltd | MVUMAF5817 vs LMBR120ET1G |
SD275SH100B00D | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, Silicon, DIE | Sensitron Semiconductors | MVUMAF5817 vs SD275SH100B00D |
SL12-N-H | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Formosa Microsemi Co Ltd | MVUMAF5817 vs SL12-N-H |
B5817WS | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, PLASTIC PACKAGE-2 | Jiangsu Changjiang Electronics Technology Co Ltd | MVUMAF5817 vs B5817WS |
SS20-HF-W | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Rectron Semiconductor | MVUMAF5817 vs SS20-HF-W |
KLFM120-MH1 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Formosa Microsemi Co Ltd | MVUMAF5817 vs KLFM120-MH1 |
SSCD102L | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, 1206, 2 PIN | Secos Corporation | MVUMAF5817 vs SSCD102L |