Part Details for SD1206T020S1R0 by Kyocera AVX Components
Overview of SD1206T020S1R0 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD1206T020S1R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40X8636
|
Newark | Small Signal Schottky Diode, Single, 20 V, 1 A, 500 Mv, 20 A, 125 C Rohs Compliant: Yes |Kyocera Avx SD1206T020S1R0 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1398 |
|
$0.1970 / $0.4260 | Buy Now |
DISTI #
55AC3454
|
Newark | Schottkey 1206 20V 1A Barrier Rectifier Diode, Thin Rohs Compliant: Yes |Kyocera Avx SD1206T020S1R0 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.0350 | Buy Now |
DISTI #
478-7808-1-ND
|
DigiKey | DIODE SCHOTTKY 20V 1A 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15725 In Stock |
|
$0.0828 / $0.3800 | Buy Now |
DISTI #
55AC3454
|
Avnet Americas | Diode Schottky 20V 1A 2-Pin Case 1206 - Tape and Reel (Alt: 55AC3454) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 6 Days Container: Reel | 3000 Partner Stock |
|
$0.1230 / $0.1310 | Buy Now |
DISTI #
581-SD1206T020S1R0
|
Mouser Electronics | Schottky Diodes & Rectifiers 20V 1A SIZE 1206 RoHS: Compliant | 6661 |
|
$0.0830 / $0.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3000 Partner Stock |
|
$0.1387 / $0.3876 | Buy Now |
DISTI #
SD1206T020S1R0
|
Avnet Abacus | (Alt: SD1206T020S1R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SD1206T020S1R0
SD1206T020S1R0 CAD Models
SD1206T020S1R0 Part Data Attributes:
|
SD1206T020S1R0
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SD1206T020S1R0
Kyocera AVX Components
Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 3 Weeks, 6 Days | |
Additional Feature | LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-N2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SD1206T020S1R0
This table gives cross-reference parts and alternative options found for SD1206T020S1R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD1206T020S1R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5817W | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SD1206T020S1R0 vs 1N5817W |
SD275SB100A00D | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, Silicon, DIE | Sensitron Semiconductors | SD1206T020S1R0 vs SD275SB100A00D |
SD275SB100B00D | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, Silicon, DIE | Sensitron Semiconductors | SD1206T020S1R0 vs SD275SB100B00D |
SD275SH100B00D | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, Silicon, DIE | Sensitron Semiconductors | SD1206T020S1R0 vs SD275SH100B00D |
SS1020WS-T1 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Won-Top Electronics Co Ltd | SD1206T020S1R0 vs SS1020WS-T1 |
LFM120-MH1 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SD1206T020S1R0 vs LFM120-MH1 |
SBA120Q_R1_00001 | Rectifier Diode, | PanJit Semiconductor | SD1206T020S1R0 vs SBA120Q_R1_00001 |
SS12AF2 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SD1206T020S1R0 vs SS12AF2 |
MBR120HW | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SD1206T020S1R0 vs MBR120HW |
B5817X-TP-HF | Rectifier Diode, | Micro Commercial Components | SD1206T020S1R0 vs B5817X-TP-HF |