Part Details for MW-30-03-G-D-130-160-A-P-TR by Samtec Inc
Results Overview of MW-30-03-G-D-130-160-A-P-TR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MW-30-03-G-D-130-160-A-P-TR Information
MW-30-03-G-D-130-160-A-P-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 54LS160A/BEA | Rochester Electronics LLC | 54LS160 - DECADE COUNTER, 4-BIT SYNCHRONOUS - Dual marked (M38510/31503BEA) | |
| 50015-1160ALF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Through Hole, 4 Row, 160 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
| DAO3W3P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. |
Price & Stock for MW-30-03-G-D-130-160-A-P-TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
612-MW-30-03-G-D-130-160-A-P-TR-ND
|
DigiKey | 1.00 MM FLEX STACK, FLEXIBLE MIC Min Qty: 275 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.3000 | Buy Now |
|
DISTI #
MW-30-03-G-D-130-160-A-P-TR
|
Avnet Americas | - Tape and Reel (Alt: MW-30-03-G-D-130-160-A-P-TR) COO: Malaysia RoHS: Not Compliant Min Qty: 275 Package Multiple: 275 Container: Tape & Reel | 0 |
|
$7.9680 / $8.2987 | Buy Now |
|
DISTI #
200-3003GD130160APTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.00 mm Flex Stack RoHS: Compliant | 0 |
|
$7.4400 / $8.3000 | Order Now |
|
DISTI #
5cd90ba1cd7c1c4c3861d075
|
Samtec | 1.00 mm Flex Stack, Flexible Micro Board Stacker, Surface Mount RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$3.9850 / $12.9270 | Buy Now |
|
DISTI #
000000000005908969
|
Sager | Board to Board & Mezzanine Connectors 1.00 mm Flex Stack, Flexible Micro Board Stacker, Surface Mount Min Qty: 1 | 0 |
|
$7.4400 / $12.9300 | Buy Now |
|
DISTI #
MW-30-03-G-D-130-160-A-P-TR
|
Avnet Abacus | (Alt: MW-30-03-G-D-130-160-A-P-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: MW-30-03-G-D-130-160-A-P-TR by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MW-30-03-G-D-130-160-A-P-TR
MW-30-03-G-D-130-160-A-P-TR Part Data Attributes
|
|
MW-30-03-G-D-130-160-A-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MW-30-03-G-D-130-160-A-P-TR
Samtec Inc
Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Insulator Color: Top-Black, Bottom-Natural | |
| Connector Type | Board Stacking Connector | |
| Contact Finish Termination | Gold (Au) - With Nickel (Ni) Barrier | |
| Contact Gender | Male | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| JESD-609 Code | e4 | |
| MIL Conformance | No | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 2 | |
| Option | General Purpose | |
| Rated Current (Signal) | 2.5 A | |
| Terminal Pitch | 1 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 60 |
Alternate Parts for MW-30-03-G-D-130-160-A-P-TR
This table gives cross-reference parts and alternative options found for MW-30-03-G-D-130-160-A-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MW-30-03-G-D-130-160-A-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MW-30-03-G-D-175-065-TR | Samtec Inc | Check for Price | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | MW-30-03-G-D-130-160-A-P-TR vs MW-30-03-G-D-175-065-TR |
| MW-30-03-L-D-130-068-ES-A-P | Samtec Inc | Check for Price | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | MW-30-03-G-D-130-160-A-P-TR vs MW-30-03-L-D-130-068-ES-A-P |
| MW-30-03-L-D-163-075-ES-P | Samtec Inc | Check for Price | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | MW-30-03-G-D-130-160-A-P-TR vs MW-30-03-L-D-163-075-ES-P |
| MW-30-03-G-D-106-095 | Samtec Inc | Check for Price | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | MW-30-03-G-D-130-160-A-P-TR vs MW-30-03-G-D-106-095 |
| MW-30-03-G-D-100-175 | Samtec Inc | Check for Price | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | MW-30-03-G-D-130-160-A-P-TR vs MW-30-03-G-D-100-175 |
| MW-30-03-G-D-100-065 | Samtec Inc | Check for Price | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | MW-30-03-G-D-130-160-A-P-TR vs MW-30-03-G-D-100-065 |
| MW-30-03-G-D-130-119-A | Samtec Inc | Check for Price | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | MW-30-03-G-D-130-160-A-P-TR vs MW-30-03-G-D-130-119-A |
| MW-30-03-G-D-190-095-A-P | Samtec Inc | Check for Price | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | MW-30-03-G-D-130-160-A-P-TR vs MW-30-03-G-D-190-095-A-P |
| MW-30-03-G-D-170-118 | Samtec Inc | Check for Price | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | MW-30-03-G-D-130-160-A-P-TR vs MW-30-03-G-D-170-118 |
| MW-30-03-G-D-200-075 | Samtec Inc | Check for Price | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | MW-30-03-G-D-130-160-A-P-TR vs MW-30-03-G-D-200-075 |