Part Details for MWDL-37S-5C3-2.000B by Glenair Inc
Overview of MWDL-37S-5C3-2.000B by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MWDL-37S-5C3-2.000B
MWDL-37S-5C3-2.000B CAD Models
MWDL-37S-5C3-2.000B Part Data Attributes
|
MWDL-37S-5C3-2.000B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDL-37S-5C3-2.000B
Glenair Inc
D Microminiature Connector, 37 Contact(s), Female, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | WIRE LENGTH: 2.000 INCH | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WITH CABLE ASSEMBLY | |
Shell Size | F | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |
Alternate Parts for MWDL-37S-5C3-2.000B
This table gives cross-reference parts and alternative options found for MWDL-37S-5C3-2.000B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDL-37S-5C3-2.000B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM1L37S0H | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal | Molex | MWDL-37S-5C3-2.000B vs CM1L37S0H |
RMDM-37SCBRM7-L39 | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | MWDL-37S-5C3-2.000B vs RMDM-37SCBRM7-L39 |
MDWM5L-37SCBSPN-.110 | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, | Glenair Inc | MWDL-37S-5C3-2.000B vs MDWM5L-37SCBSPN-.110 |
MDE40N037B16 | 37 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | MWDL-37S-5C3-2.000B vs MDE40N037B16 |
RMDM-37SBSP-TL58A172 | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | MWDL-37S-5C3-2.000B vs RMDM-37SBSP-TL58A172 |
MBC-1037-1A4 | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | MWDL-37S-5C3-2.000B vs MBC-1037-1A4 |
RMDM-37SBRP-TL57A141 | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | MWDL-37S-5C3-2.000B vs RMDM-37SBRP-TL57A141 |
MWDM1L-37SCBSR4U-0.19513 | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Glenair Inc | MWDL-37S-5C3-2.000B vs MWDM1L-37SCBSR4U-0.19513 |
HDMVCS-F41T | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | MWDL-37S-5C3-2.000B vs HDMVCS-F41T |
CPD037S-25T3 | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | MWDL-37S-5C3-2.000B vs CPD037S-25T3 |