Part Details for MWDM2L-15S-6K5-4B by Glenair Inc
Overview of MWDM2L-15S-6K5-4B by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM2L-15S-6K5-4B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH2837
|
Newark | Connector |Glenair MWDM2L-15S-6K5-4B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$116.2300 / $374.8600 | Buy Now |
DISTI #
3937-MWDM2L-15S-6K5-4B-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$602.5000 | Buy Now |
DISTI #
MWDM2L-15S-6K5-4B
|
Avnet Americas | Cable Assembly Insulated Wire 0.102m 26AWG 15POS Micro D-Sub RCP - Bulk (Alt: MWDM2L-15S-6K5-4B) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$96.1450 / $416.5050 | Buy Now |
DISTI #
631-MWDM2L15S6K54B
|
Mouser Electronics | D-Sub Micro-D Connectors 6+ start 5 wks AOC RoHS: Compliant | 0 |
|
$114.8000 / $370.2700 | Order Now |
DISTI #
77980559
|
Verical | Conn Micro D-Subminiature SKT 15 POS 1.27mmCrimp STCable Mount 15 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$280.7125 | Buy Now |
DISTI #
71051461
|
Verical | Conn Micro D-Subminiature SKT 15 POS 1.27mmCrimp STCable Mount 15 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$287.9103 / $355.9872 | Buy Now |
DISTI #
GLEMWDM2L-15S-6K5-4B
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$204.8525 / $352.8043 | Buy Now |
Part Details for MWDM2L-15S-6K5-4B
MWDM2L-15S-6K5-4B CAD Models
MWDM2L-15S-6K5-4B Part Data Attributes:
|
MWDM2L-15S-6K5-4B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM2L-15S-6K5-4B
Glenair Inc
D Microminiature Connector, 15 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .096,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | WITH CABLE ASSEMBLY | |
Rated Current (Signal) | 3 A | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for MWDM2L-15S-6K5-4B
This table gives cross-reference parts and alternative options found for MWDM2L-15S-6K5-4B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM2L-15S-6K5-4B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/09-B19 | D Microminiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | MWDM2L-15S-6K5-4B vs M83513/09-B19 |
M83513/09-B22 | D Microminiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | MWDM2L-15S-6K5-4B vs M83513/09-B22 |
M83513/09-B21 | D Microminiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | MWDM2L-15S-6K5-4B vs M83513/09-B21 |
MWDM2L-15S-6K5-2B | D Microminiature Connector, 15 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .096, | Glenair Inc | MWDM2L-15S-6K5-4B vs MWDM2L-15S-6K5-2B |