Part Details for MWM2-R021-FT by RCD Components Inc
Results Overview of MWM2-R021-FT by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MWM2-R021-FT Information
MWM2-R021-FT by RCD Components Inc is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10108888-R02103HLF | Amphenol Communications Solutions | PwrLoPro® , Power Connectrors, Right Angle Receptacle,10S+2P, Guide Pin with Hold down | |
| 10108877-R02103HLF | Amphenol Communications Solutions | PwrLoPro® , Power Connectrors, Right Angle Header,10S+2P ,Guide Pocket with Hold down |
US Tariff Estimator: MWM2-R021-FT by RCD Components Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MWM2-R021-FT Part Data Attributes
|
|
MWM2-R021-FT
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MWM2-R021-FT
RCD Components Inc
Fixed Resistor, Wire Wound, 2W, 0.0021ohm, 120V, 1% +/-Tol, -300,300ppm/Cel, 4522,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Construction | Welded | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 4.57 Mm | |
| Package Length | 11.4 Mm | |
| Package Style | Smt | |
| Package Width | 5.71 Mm | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 2 W | |
| Resistance | 0.0021 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 4522 | |
| Technology | Wire Wound | |
| Temperature Coefficient | 300 Ppm/°C | |
| Tolerance | 1% | |
| Working Voltage | 120 V |