Part Details for MWM2-R200-FTW by RCD Components Inc
Results Overview of MWM2-R200-FTW by RCD Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MWM2-R200-FTW Information
MWM2-R200-FTW by RCD Components Inc is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| HSCHD02CR2001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Brown housing | |
| MSP430FR2000IRLLT | Texas Instruments | 16 MHz Ultra-Low-Power Microcontroller With 0.5 KB FRAM, 0.5 KB SRAM, 12 IO 24-VQFN -40 to 85 | |
| MSP430FR2000IRLLR | Texas Instruments | 16 MHz Ultra-Low-Power Microcontroller With 0.5 KB FRAM, 0.5 KB SRAM, 12 IO 24-VQFN -40 to 85 |
Price & Stock for MWM2-R200-FTW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 1004 |
|
RFQ |
US Tariff Estimator: MWM2-R200-FTW by RCD Components Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MWM2-R200-FTW Part Data Attributes
|
|
MWM2-R200-FTW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MWM2-R200-FTW
RCD Components Inc
Fixed Resistor, Wire Wound, 2W, 0.2ohm, 120V, 1% +/-Tol, 90ppm/Cel, Surface Mount, 4522, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 5.28 Mm | |
| Package Length | 11.4 Mm | |
| Package Style | Smt | |
| Package Width | 5.7 Mm | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 2 W | |
| Rated Temperature | 25 °C | |
| Resistance | 0.2 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 4522 | |
| Surface Mount | Yes | |
| Technology | Wire Wound | |
| Temperature Coefficient | 90 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | J Bend | |
| Tolerance | 1% | |
| Working Voltage | 120 V |