Datasheets
MX15KP30A by:

Trans Voltage Suppressor Diode, 15000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR

Part Details for MX15KP30A by Microchip Technology Inc

Overview of MX15KP30A by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MX15KP30A

Part # Distributor Description Stock Price Buy
DISTI # MX15KP30A
Microchip Technology Inc Uni-Directional TVS _ 5A, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $51.3900
  • 100 $47.7200
  • 500 $45.8800
  • 1,000 $43.3200
$43.3200 / $51.3900 Buy Now
NAC TVS RoHS: Compliant Min Qty: 100 Package Multiple: 1 0
RFQ

Part Details for MX15KP30A

MX15KP30A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MX15KP30A Part Data Attributes

MX15KP30A Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MX15KP30A Microchip Technology Inc Trans Voltage Suppressor Diode, 15000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description PLASTIC, CASE 5A, 2 PIN
Reach Compliance Code compliant
Breakdown Voltage-Min 33.3 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AR
JESD-30 Code O-PALF-W2
JESD-609 Code e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 15000 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.56 W
Qualification Status Not Qualified
Reference Standard MIL-19500
Rep Pk Reverse Voltage-Max 30 V
Surface Mount NO
Technology AVALANCHE
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for MX15KP30A

This table gives cross-reference parts and alternative options found for MX15KP30A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX15KP30A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MX15KP30AE3 Trans Voltage Suppressor Diode, 15000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR Microchip Technology Inc MX15KP30A vs MX15KP30AE3
15KP30A Trans Voltage Suppressor Diode, 15000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, D6, 2 PIN EIC Semiconductor Inc MX15KP30A vs 15KP30A
15KP30A Trans Voltage Suppressor Diode, 15000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P-600, 2 PIN MDE Semiconductor Inc MX15KP30A vs 15KP30A
15KP30A Trans Voltage Suppressor Diode, 15000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN Micro Commercial Components MX15KP30A vs 15KP30A
15KP30A Trans Voltage Suppressor Diode, 30V V(RWM), Unidirectional Crydom Inc MX15KP30A vs 15KP30A
15KPA30A Trans Voltage Suppressor Diode, 15000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P600, 2 PIN MERITEK Electronics Corporation MX15KP30A vs 15KPA30A
M15KP30AE3 Trans Voltage Suppressor Diode, 15000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR Microchip Technology Inc MX15KP30A vs M15KP30AE3
MXL15KP30AE3 Trans Voltage Suppressor Diode, 15000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR Microchip Technology Inc MX15KP30A vs MXL15KP30AE3
15KP30A Trans Voltage Suppressor Diode, 15000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN Promax-Johnton Electronic Corporation MX15KP30A vs 15KP30A
15KP30A Trans Voltage Suppressor Diode, 15000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, R-6, 2 PIN World Products Inc MX15KP30A vs 15KP30A
Part Number Description Manufacturer Compare
MA15KP30AE3 Trans Voltage Suppressor Diode, 15000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR Microchip Technology Inc MX15KP30A vs MA15KP30AE3
MXL15KP30AE3 Trans Voltage Suppressor Diode, 15000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR Microchip Technology Inc MX15KP30A vs MXL15KP30AE3
15KP30A Trans Voltage Suppressor Diode, 15000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN Diodes Incorporated MX15KP30A vs 15KP30A
15KP30A Trans Voltage Suppressor Diode, 15000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN Micro Commercial Components MX15KP30A vs 15KP30A
15KPA30A Trans Voltage Suppressor Diode, 15000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN Micro Commercial Components MX15KP30A vs 15KPA30A
15KPA30A Trans Voltage Suppressor Diode, 15000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd MX15KP30A vs 15KPA30A
15KPA30A Trans Voltage Suppressor Diode, 15000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P600, 2 PIN MERITEK Electronics Corporation MX15KP30A vs 15KPA30A
15KP30A Trans Voltage Suppressor Diode, 15000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, R-6, 2 PIN World Products Inc MX15KP30A vs 15KP30A
15KP30A Trans Voltage Suppressor Diode, 15000W, 30V V(RWM), Unidirectional, 1 Element, Silicon Microsemi Corporation MX15KP30A vs 15KP30A
15KP30A Trans Voltage Suppressor Diode, 15000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, D6, 2 PIN EIC Semiconductor Inc MX15KP30A vs 15KP30A

MX15KP30A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX15KP30A by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX15KP30A by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MX15KP30A would you like to use for your alert(s)?
  • Please alert me when MX15KP30A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MX15KP30A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX15KP30A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MX15KP30A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX15KP30A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX15KP30A by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: