Diodes
MX1EZ110D1E3TR
Microsemi Corporation
Description: Zener Diode, 110V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN

Overview of MX1EZ110D1E3TR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MX1EZ110D1E3TR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MX1EZ110D1E3TR by Microsemi Corporation

MX1EZ110D1E3TR
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-41
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
110 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
1%
Working Test Current
2.3 mA
Want to compare parts?
  1. MX1EZ110D1E3TR
    Microsemi Corporation
    Zener Diode, 110V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN
    VS

Alternate Parts for MX1EZ110D1E3TR

This table gives cross-reference parts and alternative options found for MX1EZ110D1E3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX1EZ110D1E3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MX1GZ110D1 Zener Diode, 110V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, GLASS, DO-41, 2 PIN Microsemi Corporation MX1EZ110D1E3TR vs MX1GZ110D1
JAN1N3045D-1 Zener Diode, 110V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Compensated Devices Inc MX1EZ110D1E3TR vs JAN1N3045D-1
MX1EZ110D1TR Zener Diode, 110V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MX1EZ110D1E3TR vs MX1EZ110D1TR
JAN1N3045D-1 Zener Diode, 110V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41 Microchip Technology Inc MX1EZ110D1E3TR vs JAN1N3045D-1
MSP1EZ110D1 Zener Diode, 110V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MX1EZ110D1E3TR vs MSP1EZ110D1
MV1EZ110D1E3 Zener Diode, 110V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation MX1EZ110D1E3TR vs MV1EZ110D1E3
JANTXV1N3045D-1 Zener Diode, 110V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Compensated Devices Inc MX1EZ110D1E3TR vs JANTXV1N3045D-1
MX1GZ110D1TR Zener Diode, 110V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, GLASS, DO-41, 2 PIN Microsemi Corporation MX1EZ110D1E3TR vs MX1GZ110D1TR
MQ1GZ110D1E3 Zener Diode, 110V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, GLASS, DO-41, 2 PIN Microsemi Corporation MX1EZ110D1E3TR vs MQ1GZ110D1E3
MSP1GZ110D1E3TR Zener Diode, 110V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, GLASS, DO-41, 2 PIN Microsemi Corporation MX1EZ110D1E3TR vs MSP1GZ110D1E3TR
Part Number Description Manufacturer Compare
MV1EZ110DE3 Zener Diode, 110V V(Z), 20%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation MX1EZ110D1E3TR vs MV1EZ110DE3
MX1EZ110D Zener Diode, 110V V(Z), 20%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MX1EZ110D1E3TR vs MX1EZ110D
MQ3EZ110D5 Zener Diode, 110V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MX1EZ110D1E3TR vs MQ3EZ110D5
MX1N3045DUR-1E3TR Zener Diode, 110V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MX1EZ110D1E3TR vs MX1N3045DUR-1E3TR
MQ1EZ110D5E3 Zener Diode, 110V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation MX1EZ110D1E3TR vs MQ1EZ110D5E3
JANTX1N3045UR Zener Diode, 110V V(Z), 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN Compensated Devices Inc MX1EZ110D1E3TR vs JANTX1N3045UR
MSP3EZ110D5TR Zener Diode, 110V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MX1EZ110D1E3TR vs MSP3EZ110D5TR
MLL3045B-1E3 Zener Diode, 110V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 Microsemi Corporation MX1EZ110D1E3TR vs MLL3045B-1E3
JANTX1N3045 Zener Diode, 110V V(Z), 20%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation MX1EZ110D1E3TR vs JANTX1N3045
MSP1EZ110D1TR Zener Diode, 110V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MX1EZ110D1E3TR vs MSP1EZ110D1TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX1EZ110D1E3TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX1EZ110D1E3TR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MX1EZ110D1E3TR would you like to use for your alert(s)?
  • Please alert me when MX1EZ110D1E3TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MX1EZ110D1E3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX1EZ110D1E3TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MX1EZ110D1E3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX1EZ110D1E3TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX1EZ110D1E3TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: