Memory
MX23L3211MC-10G
Macronix International Co Ltd
Description: MASK ROM, 2MX16, 100ns, CMOS, PDSO44, 0.500 INCH, LEAD FREE, MO-175, SOP-44

Overview of MX23L3211MC-10G by Macronix International Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
RJMG301T244E3ER Amphenol Communications Solutions RJMG 1x1 10G RightAngle
XGXP-1396-10D Amphenol Communications Solutions 10G SFP+ 1310nm LR
XPBL-495596-80D Amphenol Communications Solutions 10G BIDI SFP+ ZR

CAD Models for MX23L3211MC-10G by Macronix International Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MX23L3211MC-10G by Macronix International Co Ltd

MX23L3211MC-10G
Macronix International Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MACRONIX INTERNATIONAL CO LTD
Part Package Code
SOIC
Package Description
SOP, SOP44,.63
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
100 ns
Alternate Memory Width
8
JESD-30 Code
R-PDSO-G44
Length
28.5 mm
Memory Density
33554432 bit
Memory IC Type
MASK ROM
Memory Width
16
Number of Functions
1
Number of Terminals
44
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX16
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP44,.63
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3 mm
Standby Current-Max
0.000005 A
Supply Current-Max
0.04 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
12.6 mm
Want to compare parts?
  1. MX23L3211MC-10G
    Macronix International Co Ltd
    MASK ROM, 2MX16, 100ns, CMOS, PDSO44, 0.500 INCH, LEAD FREE, MO-175, SOP-44
    VS

Alternate Parts for MX23L3211MC-10G

This table gives cross-reference parts and alternative options found for MX23L3211MC-10G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX23L3211MC-10G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K3N6V1000E-GC10 MASK ROM, 2MX16, 100ns, CMOS, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor MX23L3211MC-10G vs K3N6V1000E-GC10
UPD23C32080ALGX-XXX MASK ROM, 2MX16, 100ns, MOS, PDSO44, 15.24 MM, PLASTIC, SOP-44 NEC Electronics Group MX23L3211MC-10G vs UPD23C32080ALGX-XXX
K3N6V1000F-GC100 MASK ROM, 2MX16, 100ns, CMOS, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor MX23L3211MC-10G vs K3N6V1000F-GC100
UPD23C32040ALGX-XXX-A MASK ROM, 2MX16, 100ns, MOS, PDSO44, 15.24 MM, LEAD FREE, PLASTIC, SOP-44 NEC Electronics America Inc MX23L3211MC-10G vs UPD23C32040ALGX-XXX-A
UPD23C32000ALGX-XXX-A 2MX16 MASK PROM, 100ns, PDSO44, 15.24 MM, LEAD FREE, PLASTIC, SOP-44 Renesas Electronics Corporation MX23L3211MC-10G vs UPD23C32000ALGX-XXX-A
MX23L3211MC-10 MASK ROM, 2MX16, 100ns, CMOS, PDSO44, 0.500 INCH, MO-175, SOP-44 Macronix International Co Ltd MX23L3211MC-10G vs MX23L3211MC-10
K3P6V1000B-GC10 MASK ROM, 2MX16, 100ns, CMOS, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor MX23L3211MC-10G vs K3P6V1000B-GC10
K3P6V1000B-GC100 MASK ROM, 2MX16, 100ns, CMOS, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor MX23L3211MC-10G vs K3P6V1000B-GC100
KM23V32005BG-10 MASK ROM, 2MX16, 100ns, CMOS, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor MX23L3211MC-10G vs KM23V32005BG-10
K3P6V1000F-GC10 MASK ROM, 2MX16, 100ns, CMOS, PDSO44, 0.500 INCH, SOP-44 Samsung Semiconductor MX23L3211MC-10G vs K3P6V1000F-GC10
Part Number Description Manufacturer Compare
KM23C32005BG-12 MASK ROM, 2MX16, 120ns, CMOS, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor MX23L3211MC-10G vs KM23C32005BG-12
KM23V32005BG-12 MASK ROM, 2MX16, 120ns, CMOS, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor MX23L3211MC-10G vs KM23V32005BG-12
K3N6C1500C-TE15 MASK ROM, 4MX8, 150ns, CMOS, PDSO44, TSOP2-44 Samsung Semiconductor MX23L3211MC-10G vs K3N6C1500C-TE15
MR533252J-XXMA MASK ROM, 2MX16, CMOS, PDSO44, 0.600 INCH, 1.27 MM PITCH, PLASTIC, SOP-44 LAPIS Semiconductor Co Ltd MX23L3211MC-10G vs MR533252J-XXMA
UPD23C32000LG5-XXX-7JF MASK ROM, 4MX8, 140ns, MOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 NEC Electronics Group MX23L3211MC-10G vs UPD23C32000LG5-XXX-7JF
LH5332500N-15 MASK ROM, 4MX8, 150ns, CMOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44 Sharp Corp MX23L3211MC-10G vs LH5332500N-15
K3N6V1000E-TC10 MASK ROM, 2MX16, 100ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Samsung Semiconductor MX23L3211MC-10G vs K3N6V1000E-TC10
AM29F032B150SI 4MX8 FLASH 5V PROM, 150ns, PDSO44, SOP-44 AMD MX23L3211MC-10G vs AM29F032B150SI
MX29LV320MTMC-70R Flash, 2MX16, 70ns, PDSO44, 0.500 INCH, MO-175, SOP-44 Macronix International Co Ltd MX23L3211MC-10G vs MX29LV320MTMC-70R
K3N6V1000F-GC100 MASK ROM, 2MX16, 100ns, CMOS, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor MX23L3211MC-10G vs K3N6V1000F-GC100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX23L3211MC-10G by Macronix International Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX23L3211MC-10G by Macronix International Co Ltd

Select Manufacturer
Which Manufacturer of MX23L3211MC-10G would you like to use for your alert(s)?
  • Please alert me when MX23L3211MC-10G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MX23L3211MC-10G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX23L3211MC-10G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MX23L3211MC-10G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX23L3211MC-10G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX23L3211MC-10G by Macronix International Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: