Part Details for MX25L1026EM1I-10G by Macronix International Co Ltd
Overview of MX25L1026EM1I-10G by Macronix International Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX25L1026EM1I-10G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX25L1026EM1I-10G
|
TME | IC: FLASH memory, 1MbFLASH, SPI, 104MHz, 2.7÷3.6V, SOP8, serial Min Qty: 3 | 0 |
|
$0.3600 / $0.5000 | RFQ |
Part Details for MX25L1026EM1I-10G
MX25L1026EM1I-10G CAD Models
MX25L1026EM1I-10G Part Data Attributes
|
MX25L1026EM1I-10G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25L1026EM1I-10G
Macronix International Co Ltd
Flash, 512KX2, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 24 Weeks | |
Alternate Memory Width | 1 | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for MX25L1026EM1I-10G
This table gives cross-reference parts and alternative options found for MX25L1026EM1I-10G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX25L1026EM1I-10G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M25P10-AVMN6/Y | Flash, 128KX8, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | Numonyx Memory Solutions | MX25L1026EM1I-10G vs M25P10-AVMN6/Y |
AT45D011-SC | Flash, 1MX1, PDSO8, 0.210 INCH, EIAJ, PLASTIC, SOIC-8 | Atmel Corporation | MX25L1026EM1I-10G vs AT45D011-SC |
W25X10VSNI | Flash, 1MX1, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Winbond Electronics Corp | MX25L1026EM1I-10G vs W25X10VSNI |
M25PE10-VMN6TP | Flash, 128KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Micron Technology Inc | MX25L1026EM1I-10G vs M25PE10-VMN6TP |
EN25LF10-75GI | Flash, 128KX8, PDSO8, 0.150 INCH, SOP-8 | Elite Semiconductor Memory Technology Inc | MX25L1026EM1I-10G vs EN25LF10-75GI |
M45PE10-VMN6T | Flash, 128KX8, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | Micron Technology Inc | MX25L1026EM1I-10G vs M45PE10-VMN6T |
AT45DB011B-SC | Flash, 1MX1, PDSO8, 0.209 INCH, PLASTIC, EIAJ, SOIC-8 | Atmel Corporation | MX25L1026EM1I-10G vs AT45DB011B-SC |
MX25L1005CZUI-12G | Flash, 1MX1, PDSO8, 2 X 3 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, MO-252, USON-8 | Macronix International Co Ltd | MX25L1026EM1I-10G vs MX25L1005CZUI-12G |
M25P10-AVMN6F | Flash, 128KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | MX25L1026EM1I-10G vs M25P10-AVMN6F |
SST45LF010-10-4C-SA-DD014 | Flash, 1MX1, PDSO8, 4.90 X 6 MM, MS-012AA, SOIC-8 | Silicon Storage Technology | MX25L1026EM1I-10G vs SST45LF010-10-4C-SA-DD014 |