Part Details for MX25L1605ZMI-20G by Macronix International Co Ltd
Overview of MX25L1605ZMI-20G by Macronix International Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC448-SX | Analog Devices | I.C., Amp Doubler Amp Die, 20G | |
ADRF5144BCCZN-R7 | Analog Devices | 10W SPDT in SOI, 500MHz to 20G | |
ADRF5144BCCZN | Analog Devices | 10W SPDT in SOI, 500MHz to 20G |
Part Details for MX25L1605ZMI-20G
MX25L1605ZMI-20G CAD Models
MX25L1605ZMI-20G Part Data Attributes
|
MX25L1605ZMI-20G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25L1605ZMI-20G
Macronix International Co Ltd
Flash, 16MX1, 8 X 6 MM, 1 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, MO-220, SON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | QFN | |
Package Description | VSON, SOLCC8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-XDSO-N8 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.038 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for MX25L1605ZMI-20G
This table gives cross-reference parts and alternative options found for MX25L1605ZMI-20G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX25L1605ZMI-20G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL016A0LMAI03 | Flash, 16MX1, PDSO16, 0.300 INCH, PLASTIC, MS-013AA, SOP-16 | Spansion | MX25L1605ZMI-20G vs S25FL016A0LMAI03 |
S25FL016K0XMFI040 | Flash, 16MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOP-8 | Spansion | MX25L1605ZMI-20G vs S25FL016K0XMFI040 |
MX25L1605AM2I-12G | Flash, 16MX1, PDSO8, 0.200 INCH, ROHS COMPLIANT, SOP-8 | Macronix International Co Ltd | MX25L1605ZMI-20G vs MX25L1605AM2I-12G |
AT25DQ161-MH-Y | Flash, 16MX1, PDSO8, 5 X 6 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, MO-229, UDFN-8 | Atmel Corporation | MX25L1605ZMI-20G vs AT25DQ161-MH-Y |
W25X16VSSI | Flash, 16MX1, PDSO8, 0.208 INCH, PLASTIC, SOIC-8 | Winbond Electronics Corp | MX25L1605ZMI-20G vs W25X16VSSI |
MX25L1605AMC-12 | Flash, 16MX1, PDSO16, 0.300 INCH, MS-013, SOP-16 | Macronix International Co Ltd | MX25L1605ZMI-20G vs MX25L1605AMC-12 |
AT25DQ161-SSH-B | Flash, 16MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | MX25L1605ZMI-20G vs AT25DQ161-SSH-B |
MX25L1605AMI-12 | Flash, 16MX1, PDSO16, 0.300 INCH, MS-013, SOP-16 | Macronix International Co Ltd | MX25L1605ZMI-20G vs MX25L1605AMI-12 |
AT25DF161-SHF-T | Flash, 16MX1, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8 | Atmel Corporation | MX25L1605ZMI-20G vs AT25DF161-SHF-T |
NX25P16VSI | Flash, 16MX1, PDSO8, 0.208 INCH, PLASTIC, SOIC-8 | Winbond Electronics Corp | MX25L1605ZMI-20G vs NX25P16VSI |