There are no models available for this part yet.
Overview of MX25L512EMI-10G by Macronix International Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG301T244E3ER | Amphenol Communications Solutions | RJMG 1x1 10G RightAngle | |
XGXP-1396-10D | Amphenol Communications Solutions | 10G SFP+ 1310nm LR | |
XPBL-495596-80D | Amphenol Communications Solutions | 10G BIDI SFP+ ZR |
Price & Stock for MX25L512EMI-10G by Macronix International Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1092-1110-ND
|
DigiKey | IC FLASH 512KBIT SPI 104MHZ 8SOP Min Qty: 29792 Lead time: 10 Weeks Container: Tube | Limited Supply - Call |
|
$0.3208 | Buy Now | |
DISTI #
MX25L512EMI-10G
|
Avnet Americas | NOR Flash Serial-SPI 3.3V 512Kbit 512K/256K x 1bit/2bit 8ns 8-Pin SOP - Rail/Tube (Alt: MX25L512EMI-10G) RoHS: Compliant Min Qty: 29792 Package Multiple: 98 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.2444 / $0.2700 | Buy Now | |
DISTI #
MX25L512EMI-10G/TR
|
Avnet Americas | NOR Flash Serial-SPI 3.3V 512Kbit 512K/256K x 1bit/2bit 8ns 8-Pin SOP - Tape and Reel (Alt: MX25L512EMI-10G/TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2444 / $0.2700 | Buy Now | |
Future Electronics | MX25L Series 3 V 512 Kb (x 1/x 2) 104 MHz Industrial CMOS Serial Flash -SOP-8 RoHS: Compliant pbFree: Yes Min Qty: 1960 Package Multiple: 98 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$0.3200 / $0.3750 | Buy Now | ||
Bristol Electronics | 143 |
|
RFQ | ||||
Quest Components | FLASH, 256KX2, PDSO8 | 2174 |
|
$0.3125 / $0.7500 | Buy Now | ||
Quest Components | FLASH, 256KX2, PDSO8 | 109 |
|
$1.6800 / $3.3600 | Buy Now | ||
DISTI #
MX25L512EMI-10G
|
TME | IC: FLASH memory, 512kbFLASH, SPI, 104MHz, 2.7÷3.6V, SOP8, serial Min Qty: 3 | 473 |
|
$0.6900 / $1.0000 | Buy Now | |
DISTI #
MX25L512EMI-10G/TUBE
|
Avnet Silica | NOR Flash Serial-SPI 3.3V 512Kbit 512K/256K x 1bit/2bit 8ns 8-Pin SOP (Alt: MX25L512EMI-10G/TUBE) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
Win Source Electronics | NOR Flash Serial-SPI 3V/3.3V 512K-bit 512K/256K x 1/2-bit 8ns 8-Pin SOP / IC FLASH 512KBIT 104MHZ 8SOP | 180898 |
|
$0.1740 / $0.2600 | Buy Now |
CAD Models for MX25L512EMI-10G by Macronix International Co Ltd
Part Data Attributes for MX25L512EMI-10G by Macronix International Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
MACRONIX INTERNATIONAL CO LTD
|
Part Package Code
|
SOIC
|
Package Description
|
SOP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Factory Lead Time
|
10 Weeks
|
Alternate Memory Width
|
1
|
Clock Frequency-Max (fCLK)
|
104 MHz
|
Data Retention Time-Min
|
20
|
Endurance
|
100000 Write/Erase Cycles
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Memory Density
|
524288 bit
|
Memory IC Type
|
FLASH
|
Memory Width
|
8
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Number of Words
|
65536 words
|
Number of Words Code
|
64000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
64KX8
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Parallel/Serial
|
SERIAL
|
Programming Voltage
|
2.7 V
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Serial Bus Type
|
SPI
|
Standby Current-Max
|
0.00001 A
|
Supply Current-Max
|
0.02 mA
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Type
|
NOR TYPE
|
Width
|
3.9 mm
|
Write Protection
|
HARDWARE/SOFTWARE
|
Alternate Parts for MX25L512EMI-10G
This table gives cross-reference parts and alternative options found for MX25L512EMI-10G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX25L512EMI-10G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX25L512EOI-10G | Flash, 256KX2, PDSO8, TSSOP-8 | Macronix International Co Ltd | MX25L512EMI-10G vs MX25L512EOI-10G |
MX25L512EOI-12G | Flash, 256KX2, PDSO8, 0.173 INCH, ROHS COMPLIANT, MO-153, TSSOP-8 | Macronix International Co Ltd | MX25L512EMI-10G vs MX25L512EOI-12G |
M25P05-AVMN6T | Flash, 64KX8, PDSO8, 0.150 INCH, PLASTIC, SO-8 | Micron Technology Inc | MX25L512EMI-10G vs M25P05-AVMN6T |
M25P05-AVMN6 | Flash, 64KX8, PDSO8, 0.150 INCH, PLASTIC, SO-8 | Micron Technology Inc | MX25L512EMI-10G vs M25P05-AVMN6 |
M25P05-AVDW6T | Flash, 64KX8, PDSO8, TSSOP-8 | Numonyx Memory Solutions | MX25L512EMI-10G vs M25P05-AVDW6T |
M25P05-AVDW6TG | Flash, 64KX8, PDSO8, ROHS COMPLIANT, TSSOP-8 | Numonyx Memory Solutions | MX25L512EMI-10G vs M25P05-AVDW6TG |
M25P05-AVMN6TP | Flash, 64KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Micron Technology Inc | MX25L512EMI-10G vs M25P05-AVMN6TP |
SST25WF512-40-4I-SAF | 512K X 1 FLASH 1.8V PROM, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | MX25L512EMI-10G vs SST25WF512-40-4I-SAF |
M25P05-AVDW6P | Flash, 64KX8, PDSO8, ROHS COMPLIANT, TSSOP-8 | Numonyx Memory Solutions | MX25L512EMI-10G vs M25P05-AVDW6P |
AT25F512N-10SU-2.7 | Flash, 64KX8, PDSO8 | Microchip Technology Inc | MX25L512EMI-10G vs AT25F512N-10SU-2.7 |
Related Parts for MX25L512EMI-10G
-
W25X05CLSNIGFlash Memories
-
STM32F030C8T6Microcontrollers
-
XC6VLX75T-2FFG784CField Programmable Gate Arrays
-
LM358MOperational Amplifiers
-
FAN23SV04TAMPXSwitching Regulator or Controllers
-
XTR111AIDGQROther Analog ICs
-
BR25L040F-WE2EEPROMs
-
IRFR5305TRPBFPower Field-Effect Transistors
-
5M2210ZF256C5NProgrammable Logic Devices