Part Details for MX25L6402AMC-40G by Macronix International Co Ltd
Overview of MX25L6402AMC-40G by Macronix International Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MX25L6402AMC-40G
MX25L6402AMC-40G CAD Models
MX25L6402AMC-40G Part Data Attributes:
|
MX25L6402AMC-40G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25L6402AMC-40G
Macronix International Co Ltd
Flash, 64MX1, PDSO28, 0.330 INCH, LEAD FREE, MO-059, SOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.45 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 25 MHz | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G28 | |
Length | 18.11 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.45 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.84 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 8.4 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for MX25L6402AMC-40G
This table gives cross-reference parts and alternative options found for MX25L6402AMC-40G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX25L6402AMC-40G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT45DB321B-RC | Flash, 32MX1, PDSO28, 0.330 INCH, PLASTIC, SOIC-28 | Atmel Corporation | MX25L6402AMC-40G vs AT45DB321B-RC |
AT45DB321B-RI | Flash, 32MX1, PDSO28, 0.330 INCH, PLASTIC, SOIC-28 | Atmel Corporation | MX25L6402AMC-40G vs AT45DB321B-RI |
AT45DB321C-TU | Flash, 32MX1, PDSO28, 8 X 13.40 MM, GREEN, PLASTIC, MO-183, TSOP1-28 | Atmel Corporation | MX25L6402AMC-40G vs AT45DB321C-TU |
AT45DB321C-TC | Flash, 32MX1, PDSO28, 8 X 13.40 MM, PLASTIC, MO-183, TSOP1-28 | Atmel Corporation | MX25L6402AMC-40G vs AT45DB321C-TC |
AT45DB321B-RJ | Flash, 32MX1, PDSO28, 0.330 INCH, PLASTIC, SOIC-28 | Atmel Corporation | MX25L6402AMC-40G vs AT45DB321B-RJ |
AT45DB321B-RL | Flash, 32MX1, PDSO28, 0.330 INCH, PLASTIC, SOIC-28 | Atmel Corporation | MX25L6402AMC-40G vs AT45DB321B-RL |
AT45DB321C-RL | Flash, 32MX1, PDSO28, 0.330 INCH, PLASTIC, SOIC-28 | Atmel Corporation | MX25L6402AMC-40G vs AT45DB321C-RL |
MX25L6402AMI-40 | Flash, 64MX1, PDSO28, 0.330 INCH, MO-059, SOP-28 | Macronix International Co Ltd | MX25L6402AMC-40G vs MX25L6402AMI-40 |
AT45DB321C-RU | Flash, 32MX1, PDSO28, 0.330 INCH, PLASTIC, SOIC-28 | Atmel Corporation | MX25L6402AMC-40G vs AT45DB321C-RU |
AT45DB321C-TI | Flash, 32MX1, PDSO28, 8 X 13.40 MM, PLASTIC, MO-183, TSOP1-28 | Atmel Corporation | MX25L6402AMC-40G vs AT45DB321C-TI |