Part Details for MX25L6433FM2J-08Q by Macronix International Co Ltd
Overview of MX25L6433FM2J-08Q by Macronix International Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for MX25L6433FM2J-08Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1092-MX25L6433FM2J-08Q-ND
|
DigiKey | MEMORY Min Qty: 20608 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7919 | Buy Now |
DISTI #
MX25L6433FM2J-08Q
|
Avnet Americas | NOR Flash 64Mbit 64M X 1bit/32M X 2bit/16M X 4bit Serial-SPI 8ns 3V 8-Pin SOP - Rail/Tube (Alt: MX25L6433FM2J-08Q) RoHS: Not Compliant Min Qty: 20608 Package Multiple: 92 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.6700 | Buy Now |
|
Future Electronics | NOR Flash RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.6700 / $0.8350 | Buy Now |
Part Details for MX25L6433FM2J-08Q
MX25L6433FM2J-08Q CAD Models
MX25L6433FM2J-08Q Part Data Attributes:
|
MX25L6433FM2J-08Q
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25L6433FM2J-08Q
Macronix International Co Ltd
Flash,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5.28 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.65 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 5.23 mm | |
Write Protection | HARDWARE |
Alternate Parts for MX25L6433FM2J-08Q
This table gives cross-reference parts and alternative options found for MX25L6433FM2J-08Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX25L6433FM2J-08Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX25L6433FM2I-08Q | Flash, | Macronix International Co Ltd | MX25L6433FM2J-08Q vs MX25L6433FM2I-08Q |
MX25L6433FM2I-08G | Flash, 16MX4, PDSO8, SOP-8 | Macronix International Co Ltd | MX25L6433FM2J-08Q vs MX25L6433FM2I-08G |
MX25L6433FM2J-08G | Flash, | Macronix International Co Ltd | MX25L6433FM2J-08Q vs MX25L6433FM2J-08G |