There are no models available for this part yet.
Overview of MX25U4033EZNI-12G by Macronix International Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SASMINIHD2-002 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-002 2m (6.6') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-003 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-003 3m (9.8') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-001 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-001 1m (3.3') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [30 AWG] - 12G SAS 3.0 / iPass+™ HD |
Price & Stock for MX25U4033EZNI-12G by Macronix International Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MX25U4033EZNI-12G-ND
|
DigiKey | IC FLASH 4MBIT SPI/QUAD 8WSON Min Qty: 5700 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.5400 | Buy Now | |
DISTI #
MX25U4033EZNI-12G
|
Avnet Americas | MCXMX25U4033EZNI-12G - Trays (Alt: MX25U4033EZNI-12G) RoHS: Compliant Min Qty: 5700 Package Multiple: 570 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$0.4300 | Buy Now | |
DISTI #
MX25U4033EZNI-12G/
|
Avnet Americas | MCXMX25U4033EZNI-12G - Tape and Reel (Alt: MX25U4033EZNI-12G/) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3889 / $0.4300 | Buy Now | |
Future Electronics | MX25U4033 4 Mb Serial 1.8 V 80 Mhz (-40 to 85C) Flash Memory - WSON -8 RoHS: Compliant pbFree: Yes Min Qty: 1140 Package Multiple: 570 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$0.5350 / $0.5650 | Buy Now | ||
Quest Components | 1M X 4 FLASH 1.8V PROM, PDSO8 | 18 |
|
$1.3200 / $1.6500 | Buy Now | ||
DISTI #
MX25U4033EZNI-12G
|
TME | IC: FLASH memory, 4MbFLASH, SPI, 1Mx4bit, 80MHz, 1.65÷2V, WSON8 Min Qty: 1 | 0 |
|
$0.6060 / $0.9780 | RFQ | |
DISTI #
MX25U4033EZNI-12G/TRAY
|
Avnet Silica | (Alt: MX25U4033EZNI-12G/TRAY) RoHS: Compliant Min Qty: 570 Package Multiple: 570 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for MX25U4033EZNI-12G by Macronix International Co Ltd
Part Data Attributes for MX25U4033EZNI-12G by Macronix International Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
MACRONIX INTERNATIONAL CO LTD
|
Part Package Code
|
QFN
|
Package Description
|
HVSON, SOLCC8,.25
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Factory Lead Time
|
10 Weeks
|
Additional Feature
|
CAN BE ORGANISED AS 4 MBIT X 1
|
Alternate Memory Width
|
2
|
Clock Frequency-Max (fCLK)
|
80 MHz
|
Data Retention Time-Min
|
20
|
Endurance
|
100000 Write/Erase Cycles
|
JESD-30 Code
|
R-PDSO-N8
|
JESD-609 Code
|
e3
|
Length
|
6 mm
|
Memory Density
|
4194304 bit
|
Memory IC Type
|
FLASH
|
Memory Width
|
4
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Number of Words
|
1048576 words
|
Number of Words Code
|
1000000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
1MX4
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Parallel/Serial
|
SERIAL
|
Programming Voltage
|
1.8 V
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Serial Bus Type
|
SPI
|
Standby Current-Max
|
0.000008 A
|
Supply Current-Max
|
0.025 mA
|
Supply Voltage-Max (Vsup)
|
2 V
|
Supply Voltage-Min (Vsup)
|
1.65 V
|
Supply Voltage-Nom (Vsup)
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Type
|
NOR TYPE
|
Width
|
5 mm
|
Write Protection
|
HARDWARE/SOFTWARE
|
Alternate Parts for MX25U4033EZNI-12G
This table gives cross-reference parts and alternative options found for MX25U4033EZNI-12G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX25U4033EZNI-12G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W25Q80BVZPJG | Flash, 1MX8, PDSO8, WSON-8 | Winbond Electronics Corp | MX25U4033EZNI-12G vs W25Q80BVZPJG |
S25FL008A0LMAC001 | Flash, 8MX1, PDSO8, 0.208 INCH, PLASTIC, SOP-8 | Spansion | MX25U4033EZNI-12G vs S25FL008A0LMAC001 |
MX25L8005M2C-15 | Flash, 8MX1, PDSO8, 0.200 INCH, SOP-8 | Macronix International Co Ltd | MX25U4033EZNI-12G vs MX25L8005M2C-15 |
M45PE10-VMP6 | Flash, 128KX8, 6 X 5 MM, PLASTIC, VDFPN-8 | Micron Technology Inc | MX25U4033EZNI-12G vs M45PE10-VMP6 |
M25P32-VMP3PBA | Flash, 4MX8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | Numonyx Memory Solutions | MX25U4033EZNI-12G vs M25P32-VMP3PBA |
S25FL040A0LNFI20 | Flash, 4MX1, PDSO8, 5 X 6 MM, LEAD FREE, PLASTIC, USON-8 | Spansion | MX25U4033EZNI-12G vs S25FL040A0LNFI20 |
M25PE40-VMP6TP | Flash, 512KX8, PDSO8, 6 X 5 MM, ROHS COMPLIANT, VFQFP-8 | Micron Technology Inc | MX25U4033EZNI-12G vs M25PE40-VMP6TP |
AT25DF321A-MH-Y | 32Mbit, 2.7V to 3.6V Range SPI Serial Flash Memory with Dual Read Support, DFN, 570/Tray | Renesas Electronics Corporation | MX25U4033EZNI-12G vs AT25DF321A-MH-Y |
M25P40-VMC6TP/4A | Flash, 512KX8, PDSO8, 4 X 3 MM, ROHS COMPLIANT, UFDFP-8 | Micron Technology Inc | MX25U4033EZNI-12G vs M25P40-VMC6TP/4A |
M25P32-VME3TP/4A | Flash, 4MX8, 8 X 6 MM, ROHS COMPLIANT, VDFPN-8 | Numonyx Memory Solutions | MX25U4033EZNI-12G vs M25P32-VME3TP/4A |
Related Parts for MX25U4033EZNI-12G
-
MX25V1635FM2IFlash Memories
-
MUX36D08IDWRMultiplexers or Switches
-
MURB2020CTRectifier Diodes
-
55909-0874Headers and Edge Type Connectors
-
MX15KP60ATransient Suppressors
-
MTFDDAV960TCB-1AR1ZABYYSecondary Storage Controllers
-
MX2700LDVoltage References
-
MUN5214T1GSmall Signal Bipolar Transistors
-
MV8332Visible LEDs