Memory
MX26LV160ABTC-55
Macronix International Co Ltd
Description: Flash, 1MX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142, TSOP1-48

Overview of MX26LV160ABTC-55 by Macronix International Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for MX26LV160ABTC-55 by Macronix International Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MX26LV160ABTC-55 by Macronix International Co Ltd

MX26LV160ABTC-55
Macronix International Co Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MACRONIX INTERNATIONAL CO LTD
Part Package Code
TSOP1
Package Description
TSOP1, TSSOP48,.8,20
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
55 ns
Additional Feature
BOTTOM BOOT BLOCK
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
1,2,1,31
Number of Terminals
48
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.0001 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. MX26LV160ABTC-55
    Macronix International Co Ltd
    Flash, 1MX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142, TSOP1-48
    VS

Alternate Parts for MX26LV160ABTC-55

This table gives cross-reference parts and alternative options found for MX26LV160ABTC-55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX26LV160ABTC-55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29AL016J55TFIR23 Flash, 1MX16, 55ns, PDSO48, TSOP-48 Cypress Semiconductor MX26LV160ABTC-55 vs S29AL016J55TFIR23
S29AL016J55TFNR10 Flash, 1MX16, 55ns, PDSO48, LEAD FREE, MO-142DDD, TSOP-48 Spansion MX26LV160ABTC-55 vs S29AL016J55TFNR10
S29AL016J55TFNR13 Flash, 1MX16, 55ns, PDSO48, LEAD FREE, MO-142DDD, TSOP-48 Spansion MX26LV160ABTC-55 vs S29AL016J55TFNR13
S29AL016J55TFNR20 Flash, 1MX16, 55ns, PDSO48, Infineon Technologies AG MX26LV160ABTC-55 vs S29AL016J55TFNR20
AS29LV016JBRG-55/ET Flash, 1MX16, 55ns, PDSO48, MO-142DD, TSOP1-48 Micross Components MX26LV160ABTC-55 vs AS29LV016JBRG-55/ET
S29AL016J55TFIR20 Flash, 1MX16, 55ns, PDSO48, TSOP-48 Cypress Semiconductor MX26LV160ABTC-55 vs S29AL016J55TFIR20
S29AL016J55TFIR13 Flash, 1MX16, 55ns, PDSO48, LEAD FREE, MO-142DDD, TSOP-48 Spansion MX26LV160ABTC-55 vs S29AL016J55TFIR13
S29AL016J55TFIR23 Flash, 1MX16, 55ns, PDSO48, LEAD FREE, MO-142DDD, TSOP-48 Spansion MX26LV160ABTC-55 vs S29AL016J55TFIR23
AS29LV016JBRG-55/XT Flash, 1MX16, 55ns, MO-142DD, TSOP1-48 Micross Components MX26LV160ABTC-55 vs AS29LV016JBRG-55/XT
S29AL016J55TFIR10 Flash, 1MX16, 55ns, PDSO48, LEAD FREE, MO-142DDD, TSOP-48 Spansion MX26LV160ABTC-55 vs S29AL016J55TFIR10
Part Number Description Manufacturer Compare
MX26LV160BTC-55G Flash, 1MX16, 55ns, PDSO48, 12 X 20 MM, LEAD FREE, MO-142, TSOP1-48 Macronix International Co Ltd MX26LV160ABTC-55 vs MX26LV160BTC-55G
AS29LV016JBRG-55/XT Flash, 1MX16, 55ns, MO-142DD, TSOP1-48 Micross Components MX26LV160ABTC-55 vs AS29LV016JBRG-55/XT
MX26LV160ABTC-55G Flash, 1MX16, 55ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, MO-142, TSOP1-48 Macronix International Co Ltd MX26LV160ABTC-55 vs MX26LV160ABTC-55G
AS29LV016JBRG-55/ET Flash, 1MX16, 55ns, PDSO48, MO-142DD, TSOP1-48 Micross Components MX26LV160ABTC-55 vs AS29LV016JBRG-55/ET
S29AL016J55TFIR23 Flash, 1MX16, 55ns, PDSO48, TSOP-48 Cypress Semiconductor MX26LV160ABTC-55 vs S29AL016J55TFIR23
S29AL016J55TFNR20 Flash, 1MX16, 55ns, PDSO48, TSOP-48 Cypress Semiconductor MX26LV160ABTC-55 vs S29AL016J55TFNR20
S29AL016J55TFNR20 Flash, 1MX16, 55ns, PDSO48, Infineon Technologies AG MX26LV160ABTC-55 vs S29AL016J55TFNR20
S29AL016J55TFIR20 Flash, 1MX16, 55ns, PDSO48, TSOP-48 Cypress Semiconductor MX26LV160ABTC-55 vs S29AL016J55TFIR20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX26LV160ABTC-55 by Macronix International Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX26LV160ABTC-55 by Macronix International Co Ltd

Select Manufacturer
Which Manufacturer of MX26LV160ABTC-55 would you like to use for your alert(s)?
  • Please alert me when MX26LV160ABTC-55 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MX26LV160ABTC-55 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX26LV160ABTC-55 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MX26LV160ABTC-55 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX26LV160ABTC-55.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX26LV160ABTC-55 by Macronix International Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: