Memory
MX26LV800TXBC-70G
Macronix International Co Ltd
Description: Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MO-210, CSP-48

Overview of MX26LV800TXBC-70G by Macronix International Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MX26LV800TXBC-70G by Macronix International Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MX26LV800TXBC-70G by Macronix International Co Ltd

MX26LV800TXBC-70G
Macronix International Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MACRONIX INTERNATIONAL CO LTD
Part Package Code
BGA
Package Description
TFBGA, BGA48,6X8,32
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Alternate Memory Width
8
Boot Block
TOP
Command User Interface
YES
Data Polling
YES
Endurance
2000 Write/Erase Cycles
JESD-30 Code
R-PBGA-B48
JESD-609 Code
e1
Length
8 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
1,2,1,15
Number of Terminals
48
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA48,6X8,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.0001 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Toggle Bit
YES
Type
NOR TYPE
Width
6 mm
Want to compare parts?
  1. MX26LV800TXBC-70G
    Macronix International Co Ltd
    Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MO-210, CSP-48
    VS

Alternate Parts for MX26LV800TXBC-70G

This table gives cross-reference parts and alternative options found for MX26LV800TXBC-70G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX26LV800TXBC-70G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29W800DXT70ZA1 512KX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, TFBGA-48 STMicroelectronics MX26LV800TXBC-70G vs M29W800DXT70ZA1
M29W800FT7AZA6ST Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Micron Technology Inc MX26LV800TXBC-70G vs M29W800FT7AZA6ST
AT49BV802DT-70CU Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, CBGA-48 Atmel Corporation MX26LV800TXBC-70G vs AT49BV802DT-70CU
M29W800DT70ZA6F Flash, 512KX16, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 Numonyx Memory Solutions MX26LV800TXBC-70G vs M29W800DT70ZA6F
MBM29LV800TE70PBT-E1 Flash, 512KX16, 70ns, PBGA48, PLASTIC, FBGA-48 Spansion MX26LV800TXBC-70G vs MBM29LV800TE70PBT-E1
S29AL008J70BFN033 Flash, 512KX16, 70ns, PBGA48, 8.15 X 6.15 MM, 0.80 MM PITCH, LEAD FREE, FPBGA-48 Spansion MX26LV800TXBC-70G vs S29AL008J70BFN033
M29W800DT70ZA1 Flash, 512KX16, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, TFBGA-48 Numonyx Memory Solutions MX26LV800TXBC-70G vs M29W800DT70ZA1
S29AL008D70BFN012 Flash, 512KX16, 70ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Spansion MX26LV800TXBC-70G vs S29AL008D70BFN012
S29AL008J70BFI010 Flash, 512KX16, 70ns, PBGA48, Infineon Technologies AG MX26LV800TXBC-70G vs S29AL008J70BFI010
M29W800FT7AZA3F Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Micron Technology Inc MX26LV800TXBC-70G vs M29W800FT7AZA3F
Part Number Description Manufacturer Compare
M29W800FT7AZA3T Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Micron Technology Inc MX26LV800TXBC-70G vs M29W800FT7AZA3T
M29W800DT70ZA6F Flash, 512KX16, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 Numonyx Memory Solutions MX26LV800TXBC-70G vs M29W800DT70ZA6F
S29AL008J70BFI010 Flash, 512KX16, 70ns, PBGA48, Infineon Technologies AG MX26LV800TXBC-70G vs S29AL008J70BFI010
AM29DL800BT70WBD Flash, 512KX16, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 Spansion MX26LV800TXBC-70G vs AM29DL800BT70WBD
MBM29LV800TA-70PBT-E1 Flash, 512KX16, 70ns, PBGA48, PLASTIC, FBGA-48 Spansion MX26LV800TXBC-70G vs MBM29LV800TA-70PBT-E1
M29W800FT70ZA6T Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Micron Technology Inc MX26LV800TXBC-70G vs M29W800FT70ZA6T
AS29LV800T-70RBC Flash, 512KX16, 70ns, PBGA48, 6 X 9 MM, 1.20 MM HEIGHT, BGA-48 Alliance Semiconductor Corporation MX26LV800TXBC-70G vs AS29LV800T-70RBC
AT49BV802AT-70CJ Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 1 MM HIEGHT, 0.80 MM PITCH, PLASTIC, CBGA-48 Atmel Corporation MX26LV800TXBC-70G vs AT49BV802AT-70CJ
M29W800FT7AZA3ST Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Micron Technology Inc MX26LV800TXBC-70G vs M29W800FT7AZA3ST
S29AL008J70BFN012 Flash, 512KX16, 70ns, PBGA48, FPBGA-48 Cypress Semiconductor MX26LV800TXBC-70G vs S29AL008J70BFN012

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX26LV800TXBC-70G by Macronix International Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX26LV800TXBC-70G by Macronix International Co Ltd

Select Manufacturer
Which Manufacturer of MX26LV800TXBC-70G would you like to use for your alert(s)?
  • Please alert me when MX26LV800TXBC-70G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MX26LV800TXBC-70G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX26LV800TXBC-70G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MX26LV800TXBC-70G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX26LV800TXBC-70G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX26LV800TXBC-70G by Macronix International Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: