Memory
MX29GL256ELT2I-90Q
Macronix International Co Ltd
Description: Flash, 16MX16, 90ns, PDSO56, 14 X 20 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-142, TSOP1-56

Overview of MX29GL256ELT2I-90Q by Macronix International Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for MX29GL256ELT2I-90Q by Macronix International Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 1092-1048-ND
DigiKey IC FLASH 256MBIT PARALLEL 56TSOP Min Qty: 960 Lead time: 12 Weeks Container: Tray Limited Supply - Call
  • 960 $8.4793
$8.4793 Buy Now
DISTI # MX29GL256ELT2I-90Q
Avnet Americas NOR Flash Parallel 3.3V 256Mbit 32M/16M x 8bit/16bit 90ns 56-Pin TSOP-I - Trays (Alt: MX29GL256ELT2I-90Q) RoHS: Compliant Min Qty: 960 Package Multiple: 96 Lead time: 12 Weeks, 0 Days Container: Tray 0
  • 1 $7.3200
$7.3200 Buy Now
DISTI # MX29GL256ELT2I-90Q
Avnet Americas NOR Flash Parallel 3.3V 256Mbit 32M/16M x 8bit/16bit 90ns 56-Pin TSOP-I - Tape and Reel (Alt: MX29GL256ELT2I-90Q) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 1,000 $7.3200
  • 2,000 $6.6667
  • 4,000 $6.6667
  • 6,000 $6.6667
  • 8,000 $6.6667
$6.6667 / $7.3200 Buy Now
Future Electronics MX29GL Series 256 Mb (32M x 8/16M x 16) 90 ns SMT Parallel Flash - TSOP-56 RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 96 Lead time: 12 Weeks Container: Tray 0
Tray
  • 1 $7.5400
  • 4 $7.4400
  • 15 $7.3400
  • 30 $7.2900
  • 75 $7.1800
$7.1800 / $7.5400 Buy Now
DISTI # MX29GL256ELT2I-90Q/TRAY
Avnet Silica NOR Flash Parallel 3.3V 256Mbit 32M/16M x 8bit/16bit 90ns 56-Pin TSOP-I (Alt: MX29GL256ELT2I-90Q/TRAY) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 12 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for MX29GL256ELT2I-90Q by Macronix International Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MX29GL256ELT2I-90Q by Macronix International Co Ltd

MX29GL256ELT2I-90Q
Macronix International Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MACRONIX INTERNATIONAL CO LTD
Part Package Code
TSOP1
Package Description
TSOP1, TSSOP56,.8,20
Pin Count
56
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Factory Lead Time
12 Weeks
Access Time-Max
90 ns
Alternate Memory Width
8
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G56
Length
18.4 mm
Memory Density
268435456 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
256
Number of Terminals
56
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
16MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP56,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Page Size
8/16 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
128K
Standby Current-Max
0.0001 A
Supply Current-Max
0.1 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
YES
Type
NOR TYPE
Width
14 mm
Want to compare parts?
  1. MX29GL256ELT2I-90Q
    Macronix International Co Ltd
    Flash, 16MX16, 90ns, PDSO56, 14 X 20 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-142, TSOP1-56
    VS

Alternate Parts for MX29GL256ELT2I-90Q

This table gives cross-reference parts and alternative options found for MX29GL256ELT2I-90Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX29GL256ELT2I-90Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29LV256ML90REF Flash, 16MX16, 90ns, PDSO56, MO-142EC, TSOP-56 Spansion MX29GL256ELT2I-90Q vs AM29LV256ML90REF
S29GL256N90TAIR12 Flash, 16MX16, 90ns, PDSO56, MO-142EC, TSOP-56 Spansion MX29GL256ELT2I-90Q vs S29GL256N90TAIR12
S29GL256N90TFIR13 Flash, 16MX16, 90ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 Spansion MX29GL256ELT2I-90Q vs S29GL256N90TFIR13
MX29GL256EHT2I-90Q Flash, 16MX16, 90ns, PDSO56, 14 X 20 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-142, TSOP1-56 Macronix International Co Ltd MX29GL256ELT2I-90Q vs MX29GL256EHT2I-90Q
S29GL256N90TFIR12 Flash, 16MX16, 90ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 Spansion MX29GL256ELT2I-90Q vs S29GL256N90TFIR12
S29GL256N90TAIR10 Flash, 16MX16, 90ns, PDSO56, MO-142EC, TSOP-56 Spansion MX29GL256ELT2I-90Q vs S29GL256N90TAIR10
S29GL256N90TFIR10 Flash, 16MX16, 90ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 Spansion MX29GL256ELT2I-90Q vs S29GL256N90TFIR10
S29GL256N90TAIR22 Flash, 16MX16, 90ns, PDSO56, MO-142EC, TSOP-56 Spansion MX29GL256ELT2I-90Q vs S29GL256N90TAIR22
AM29LV256MH90REI Flash, 16MX16, 90ns, PDSO56, MO-142EC, TSOP-56 AMD MX29GL256ELT2I-90Q vs AM29LV256MH90REI
AM29LV256ML90REI Flash, 16MX16, 90ns, PDSO56, MO-142EC, TSOP-56 Spansion MX29GL256ELT2I-90Q vs AM29LV256ML90REI
Part Number Description Manufacturer Compare
M29W256GL70N6F Flash, 16MX16, 70ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-56 Numonyx Memory Solutions MX29GL256ELT2I-90Q vs M29W256GL70N6F
M29W256GL70N6E Flash, 16MX16, 70ns, PDSO56, TSOP-56 Micron Technology Inc MX29GL256ELT2I-90Q vs M29W256GL70N6E
AM29LV256ML103FI Flash, 16MX16, 100ns, PDSO56, REVERSE, MO-142B, TSOP-56 Spansion MX29GL256ELT2I-90Q vs AM29LV256ML103FI
K8P5516UZB-PE4E0 Flash, 16MX16, 80ns, PDSO56, 20 X 14 MM, LEAD FREE, TSOP1-56 Samsung Semiconductor MX29GL256ELT2I-90Q vs K8P5516UZB-PE4E0
JS28F256J3F105 Flash, 16MX16, 105ns, PDSO56, 14 X 20 MM, LEAD FREE, TSOP-56 Micron Technology Inc MX29GL256ELT2I-90Q vs JS28F256J3F105
S29GL256P90TFIV10 Flash, 256MX1, 90ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 Cypress Semiconductor MX29GL256ELT2I-90Q vs S29GL256P90TFIV10
AM29LV256MH90RFI Flash, 16MX16, 90ns, PDSO56, REVERSE, MO-142EC, TSOP-56 AMD MX29GL256ELT2I-90Q vs AM29LV256MH90RFI
AM29LV256MH119FI Flash, 16MX16, 110ns, PDSO56, REVERSE, MO-142B, TSOP-56 Spansion MX29GL256ELT2I-90Q vs AM29LV256MH119FI
S29GL256P11TFIV13 Flash, 256MX1, 110ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 Spansion MX29GL256ELT2I-90Q vs S29GL256P11TFIV13
S29GL256P12TFI013 Flash, 16MX16, 110ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142EC, TSOP-56 Cypress Semiconductor MX29GL256ELT2I-90Q vs S29GL256P12TFI013

Related Parts for MX29GL256ELT2I-90Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX29GL256ELT2I-90Q by Macronix International Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX29GL256ELT2I-90Q by Macronix International Co Ltd

Select Manufacturer
Which Manufacturer of MX29GL256ELT2I-90Q would you like to use for your alert(s)?
  • Please alert me when MX29GL256ELT2I-90Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MX29GL256ELT2I-90Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX29GL256ELT2I-90Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MX29GL256ELT2I-90Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX29GL256ELT2I-90Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX29GL256ELT2I-90Q by Macronix International Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: