Part Details for MX29LV002NCBQI-90 by Macronix International Co Ltd
Overview of MX29LV002NCBQI-90 by Macronix International Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MX29LV002NCBQI-90
MX29LV002NCBQI-90 CAD Models
MX29LV002NCBQI-90 Part Data Attributes
|
MX29LV002NCBQI-90
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX29LV002NCBQI-90
Macronix International Co Ltd
Flash, 256KX8, 90ns, PQCC32, PLASTIC, MS-016, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 14.05 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,3 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for MX29LV002NCBQI-90
This table gives cross-reference parts and alternative options found for MX29LV002NCBQI-90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX29LV002NCBQI-90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX29LV002CBQI-90 | Flash, 256KX8, 90ns, PQCC32, PLASTIC, MS-016, LCC-32 | Macronix International Co Ltd | MX29LV002NCBQI-90 vs MX29LV002CBQI-90 |
AM29LV102BB-90JI | Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Spansion | MX29LV002NCBQI-90 vs AM29LV102BB-90JI |
AM29LV102BB-90JC | Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Spansion | MX29LV002NCBQI-90 vs AM29LV102BB-90JC |
MX29LV002NBQC-90 | Flash, 256KX8, 90ns, PQCC32, PLASTIC, MS-016, LCC-32 | Macronix International Co Ltd | MX29LV002NCBQI-90 vs MX29LV002NBQC-90 |
AM29LV102BB-90JD | Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Spansion | MX29LV002NCBQI-90 vs AM29LV102BB-90JD |
AM29LV102BB-90JF | Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Spansion | MX29LV002NCBQI-90 vs AM29LV102BB-90JF |
AM29LV102BB-90JK | Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Spansion | MX29LV002NCBQI-90 vs AM29LV102BB-90JK |
MX29LV002CBQC-90 | Flash, 256KX8, 90ns, PQCC32, PLASTIC, MS-016, LCC-32 | Macronix International Co Ltd | MX29LV002NCBQI-90 vs MX29LV002CBQC-90 |
MX29LV002NBQI-90 | Flash, 256KX8, 90ns, PQCC32, PLASTIC, MS-016, LCC-32 | Macronix International Co Ltd | MX29LV002NCBQI-90 vs MX29LV002NBQI-90 |
AM29LV102BB-90JE | Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32 | AMD | MX29LV002NCBQI-90 vs AM29LV102BB-90JE |