Memory
MX29LV040CQC-90G
Macronix International Co Ltd
Description: Flash, 512KX8, 90ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016, LCC-32

Overview of MX29LV040CQC-90G by Macronix International Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MX29LV040CQC-90G by Macronix International Co Ltd

Part # Manufacturer Description Stock Price Buy
Quest Components 512KX8 FLASH 3V PROM, 90ns, PDSO32 1866
  • 1 $3.9600
  • 329 $1.6335
  • 613 $1.4850
$1.4850 / $3.9600 Buy Now
Quest Components 512KX8 FLASH 3V PROM, 90ns, PDSO32 7
  • 1 $2.4750
  • 3 $2.2770
$2.2770 / $2.4750 Buy Now
DISTI # MX29LV040CQC-90G
TME IC: FLASH memory, 4MbFLASH, 512kx8bit, 90ns, PLCC32, parallel Min Qty: 1 0
  • 1 $3.6900
  • 5 $3.3800
  • 25 $3.0800
  • 96 $2.7700
$2.7700 / $3.6900 RFQ

CAD Models for MX29LV040CQC-90G by Macronix International Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MX29LV040CQC-90G by Macronix International Co Ltd

MX29LV040CQC-90G
Macronix International Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MACRONIX INTERNATIONAL CO LTD
Part Package Code
LCC
Package Description
QCCJ, LDCC32,.5X.6
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
3A991.B.1.A
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e3
Length
14.05 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
8
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX8
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
3.55 mm
Sector Size
64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Toggle Bit
YES
Type
NOR TYPE
Width
11.43 mm
Want to compare parts?
  1. MX29LV040CQC-90G
    Macronix International Co Ltd
    Flash, 512KX8, 90ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016, LCC-32
    VS

Alternate Parts for MX29LV040CQC-90G

This table gives cross-reference parts and alternative options found for MX29LV040CQC-90G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX29LV040CQC-90G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29LV104B-90JF Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 Spansion MX29LV040CQC-90G vs AM29LV104B-90JF
AM29LV040B-90JI Flash, 512KX8, 90ns, PQCC32, PLASTIC, MO-052AE, LCC-32 Spansion MX29LV040CQC-90G vs AM29LV040B-90JI
TMS29LF040-90C5FME 512KX8 FLASH 3V PROM, 90ns, PQCC32, PLASTIC, LCC-32 Texas Instruments MX29LV040CQC-90G vs TMS29LF040-90C5FME
AM29LV040B-90JK Flash, 512KX8, 90ns, LEAD FREE, PLASTIC, MO-052AE, LCC-32 Spansion MX29LV040CQC-90G vs AM29LV040B-90JK
AM29LV104B-90JK Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 Spansion MX29LV040CQC-90G vs AM29LV104B-90JK
AM29LV104B-90JD Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 Spansion MX29LV040CQC-90G vs AM29LV104B-90JD
AM29LV040B-90JF Flash, 512KX8, 90ns, PQCC32, LEAD FREE, PLASTIC, MO-052AE, LCC-32 Spansion MX29LV040CQC-90G vs AM29LV040B-90JF
MX29LV040CQI-90G Flash, 512KX8, 90ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016, LCC-32 Macronix International Co Ltd MX29LV040CQC-90G vs MX29LV040CQI-90G
AM29LV104B-90JI Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 Spansion MX29LV040CQC-90G vs AM29LV104B-90JI
TMS29LF040-90C5FML 512KX8 FLASH 3V PROM, 90ns, PQCC32, PLASTIC, LCC-32 Texas Instruments MX29LV040CQC-90G vs TMS29LF040-90C5FML
Part Number Description Manufacturer Compare
EN29LV040A-90JCP Flash, 512KX8, 90ns, PQCC32, LCC-32 Elite Semiconductor Memory Technology Inc MX29LV040CQC-90G vs EN29LV040A-90JCP
AM29LV104B-90JD Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 Spansion MX29LV040CQC-90G vs AM29LV104B-90JD
M29W040B120K1F 512KX8 FLASH 2.7V PROM, 90ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics MX29LV040CQC-90G vs M29W040B120K1F
MX29LV040QI-90G Flash, 512KX8, 90ns, PQCC32, LEAD FREE, PLASTIC, MS-016, LCC-32 Macronix International Co Ltd MX29LV040CQC-90G vs MX29LV040QI-90G
SST39VF040-90-4I-NH Flash, 512KX8, 90ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Silicon Storage Technology MX29LV040CQC-90G vs SST39VF040-90-4I-NH
AM29LV040B-90JF Flash, 512KX8, 90ns, PQCC32, LEAD FREE, PLASTIC, MO-052AE, LCC-32 Spansion MX29LV040CQC-90G vs AM29LV040B-90JF
M29W040B120K6E 512KX8 FLASH 2.7V PROM, 90ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics MX29LV040CQC-90G vs M29W040B120K6E
MX29LV040QC-90 Flash, 512KX8, 90ns, PQCC32, PLASTIC, MS-016, LCC-32 Macronix International Co Ltd MX29LV040CQC-90G vs MX29LV040QC-90
M29W040B90K6F 512KX8 FLASH 2.7V PROM, 90ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics MX29LV040CQC-90G vs M29W040B90K6F
SST39VF040-90-4I-NHE 512K X 8 FLASH 2.7V PROM, 90 ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Microchip Technology Inc MX29LV040CQC-90G vs SST39VF040-90-4I-NHE

Related Parts for MX29LV040CQC-90G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX29LV040CQC-90G by Macronix International Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX29LV040CQC-90G by Macronix International Co Ltd

Select Manufacturer
Which Manufacturer of MX29LV040CQC-90G would you like to use for your alert(s)?
  • Please alert me when MX29LV040CQC-90G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MX29LV040CQC-90G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX29LV040CQC-90G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MX29LV040CQC-90G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX29LV040CQC-90G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX29LV040CQC-90G by Macronix International Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: