Memory
MX29LV320BTI-90R
Macronix International Co Ltd
Description: Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142, TSOP1-48

Overview of MX29LV320BTI-90R by Macronix International Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for MX29LV320BTI-90R by Macronix International Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MX29LV320BTI-90R by Macronix International Co Ltd

MX29LV320BTI-90R
Macronix International Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MACRONIX INTERNATIONAL CO LTD
Part Package Code
TSOP1
Package Description
TSOP1, TSSOP48,.8,20
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
8,63
Number of Terminals
48
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
8K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. MX29LV320BTI-90R
    Macronix International Co Ltd
    Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142, TSOP1-48
    VS

Alternate Parts for MX29LV320BTI-90R

This table gives cross-reference parts and alternative options found for MX29LV320BTI-90R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX29LV320BTI-90R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29GL032M90TAIR43 Flash, 2MX16, 90ns, PDSO48, MO-142EC, TSOP-48 Spansion MX29LV320BTI-90R vs S29GL032M90TAIR43
S29GL032M90TFIR43 Flash, 2MX16, 90ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 Spansion MX29LV320BTI-90R vs S29GL032M90TFIR43
S29GL032A90TFIR43 Flash, 2MX16, 90ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 Spansion MX29LV320BTI-90R vs S29GL032A90TFIR43
AT49LV321-90TI Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142DD, TSOP1-48 Atmel Corporation MX29LV320BTI-90R vs AT49LV321-90TI
AM29LV320DB90REF Flash, 2MX16, 90ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Spansion MX29LV320BTI-90R vs AM29LV320DB90REF
AM29LV320MB90REI Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion MX29LV320BTI-90R vs AM29LV320MB90REI
S29GL032M90TFCR43 Flash, 2MX16, 90ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 Spansion MX29LV320BTI-90R vs S29GL032M90TFCR43
AM29LV320DB90REI Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion MX29LV320BTI-90R vs AM29LV320DB90REI
AT49LV320-90TI Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142DD, TSOP1-48 Atmel Corporation MX29LV320BTI-90R vs AT49LV320-90TI
AT49LV3218-90TI Flash, 2MX16, 90ns, PDSO48, 20 X12 MM, PLASTIC, MO-142DD, TSOP1-48 Atmel Corporation MX29LV320BTI-90R vs AT49LV3218-90TI
Part Number Description Manufacturer Compare
AT49LV321-90TI Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142DD, TSOP1-48 Atmel Corporation MX29LV320BTI-90R vs AT49LV321-90TI
S29GL032A90TFIR40 Flash, 2MX16, 90ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 Spansion MX29LV320BTI-90R vs S29GL032A90TFIR40
S29GL032N90TAIR30 Flash, 2MX16, 90ns, PDSO48, MO-142EC, TSOP-48 Cypress Semiconductor MX29LV320BTI-90R vs S29GL032N90TAIR30
AM29LV320MB90REC Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion MX29LV320BTI-90R vs AM29LV320MB90REC
AT49LV320-90TJ Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142DD, TSOP1-48 Atmel Corporation MX29LV320BTI-90R vs AT49LV320-90TJ
MBM29LV320BE90TN Flash, 2MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 Spansion MX29LV320BTI-90R vs MBM29LV320BE90TN
S29GL032M90TFIR43 Flash, 2MX16, 90ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 Spansion MX29LV320BTI-90R vs S29GL032M90TFIR43
S29GL032N90TFIR33 Flash, 2MX16, 90ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 Cypress Semiconductor MX29LV320BTI-90R vs S29GL032N90TFIR33
S29GL032M90TAIR43 Flash, 2MX16, 90ns, PDSO48, MO-142EC, TSOP-48 Spansion MX29LV320BTI-90R vs S29GL032M90TAIR43
AM29LV320MB90RED Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion MX29LV320BTI-90R vs AM29LV320MB90RED

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX29LV320BTI-90R by Macronix International Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX29LV320BTI-90R by Macronix International Co Ltd

Select Manufacturer
Which Manufacturer of MX29LV320BTI-90R would you like to use for your alert(s)?
  • Please alert me when MX29LV320BTI-90R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MX29LV320BTI-90R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX29LV320BTI-90R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MX29LV320BTI-90R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX29LV320BTI-90R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX29LV320BTI-90R by Macronix International Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: