Part Details for MX29LV640MBXEI-90G by Macronix International Co Ltd
Overview of MX29LV640MBXEI-90G by Macronix International Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MX29LV640MBXEI-90G
MX29LV640MBXEI-90G CAD Models
MX29LV640MBXEI-90G Part Data Attributes:
|
MX29LV640MBXEI-90G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX29LV640MBXEI-90G
Macronix International Co Ltd
Flash, 4MX16, 90ns, PBGA63, 11 X 12 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MO-219, CSP-63
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | BGA | |
Package Description | LFBGA, BGA63,8X12,32 | |
Pin Count | 63 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B63 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,127 | |
Number of Terminals | 63 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA63,8X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Page Size | 4/8 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.3 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11 mm |
Alternate Parts for MX29LV640MBXEI-90G
This table gives cross-reference parts and alternative options found for MX29LV640MBXEI-90G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX29LV640MBXEI-90G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29W640DT90ZA6 | 4MX16 FLASH 3V PROM, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 | STMicroelectronics | MX29LV640MBXEI-90G vs M29W640DT90ZA6 |
AM29DL640G90WHI | Flash, 4MX16, 90ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, FBGA-63 | AMD | MX29LV640MBXEI-90G vs AM29DL640G90WHI |
M29W640DT90ZA1E | 4MX16 FLASH 3V PROM, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63 | STMicroelectronics | MX29LV640MBXEI-90G vs M29W640DT90ZA1E |
M29DW640D90ZA6F | 4MX16 FLASH 3V PROM, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63 | STMicroelectronics | MX29LV640MBXEI-90G vs M29DW640D90ZA6F |
MBM29LV652UE90PBT | 4MX16 FLASH 3V PROM, 90ns, PBGA63, PLASTIC, FBGA-63 | FUJITSU Semiconductor Limited | MX29LV640MBXEI-90G vs MBM29LV652UE90PBT |
S29GL064M90BAIR42 | Flash, 4MX16, 90ns, PBGA63, 12 X 11 MM, FBGA-63 | Spansion | MX29LV640MBXEI-90G vs S29GL064M90BAIR42 |
AM29LV640MB90RWHI | Flash, 4MX16, 90ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, FBGA-63 | AMD | MX29LV640MBXEI-90G vs AM29LV640MB90RWHI |
MX29LV640MBXEI-90 | Flash, 4MX16, 90ns, PBGA63, 11 X 12 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MO-219, CSP-63 | Macronix International Co Ltd | MX29LV640MBXEI-90G vs MX29LV640MBXEI-90 |
S29GL064M90BFIR42 | Flash, 4MX16, 90ns, PBGA63, 12 X 11 MM, LEAD FREE, FBGA-63 | Spansion | MX29LV640MBXEI-90G vs S29GL064M90BFIR42 |
MBM29LV652UE-90PBT-E1 | 4MX16 FLASH 3V PROM, 90ns, PBGA63, PLASTIC, FBGA1-63 | Spansion | MX29LV640MBXEI-90G vs MBM29LV652UE-90PBT-E1 |