Part Details for MX44002XR1 by JAE Electronics
Results Overview of MX44002XR1 by JAE Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MX44002XR1 Information
MX44002XR1 by JAE Electronics is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MX44002XR1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
656-MX44002XR1
|
Mouser Electronics | Automotive Connectors 2P 2.2mm Retainer RoHS: Compliant | 354 |
|
$0.6340 / $1.1500 | Buy Now |
|
DISTI #
JAEMX44002XR1
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.5694 / $0.6120 | Buy Now | |
|
|
Onlinecomponents.com | COO: Japan RoHS: Compliant | 0 |
|
$0.5630 / $0.8200 | Buy Now |
|
DISTI #
COAUTO2512
|
Rutronik | 02P RETAINER 3,50MM PBT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Stock DE - 800 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.3242 / $0.3429 | Buy Now |
|
|
LCSC | Rectangular Connector Accessories RoHS | 70 |
|
$0.4919 / $0.8947 | Buy Now |