Part Details for MX52LM08A11XVI by Macronix International Co Ltd
Overview of MX52LM08A11XVI by Macronix International Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for MX52LM08A11XVI
MX52LM08A11XVI CAD Models
MX52LM08A11XVI Part Data Attributes
|
MX52LM08A11XVI
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX52LM08A11XVI
Macronix International Co Ltd
Flash Card, 8GX8, PBGA153, BGA-153
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Package Description | TFBGA, BGA153,14X14,20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 200 MHz | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B153 | |
Length | 13 mm | |
Memory Density | 68719476736 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 153 | |
Number of Words | 8589934592 words | |
Number of Words Code | 8000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8GX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA153,14X14,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | NO | |
Type | MLC NAND TYPE | |
Width | 11.5 mm |
Alternate Parts for MX52LM08A11XVI
This table gives cross-reference parts and alternative options found for MX52LM08A11XVI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX52LM08A11XVI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTFC8GAKAJCN-4MITTR | Flash Card, 8GX8, PBGA153, VFBGA-153 | Micron Technology Inc | MX52LM08A11XVI vs MTFC8GAKAJCN-4MITTR |
SDINBDG4-8G | Flash Card, 8GX8, CARD | Western Digital Corp | MX52LM08A11XVI vs SDINBDG4-8G |
SDINBDG4-8G-IQ | Flash, | Western Digital Corp | MX52LM08A11XVI vs SDINBDG4-8G-IQ |
MTFC8GAKAJCN-4MIT | Flash Memory Drive, CMOS, PBGA153, 11.50 X 13 MM, 1 MM HEIGHT, GREEN, VFBGA-153 | Micron Technology Inc | MX52LM08A11XVI vs MTFC8GAKAJCN-4MIT |
SDINBDG4-8G-I2 | Flash Card, 8GX8, CARD | Western Digital Corp | MX52LM08A11XVI vs SDINBDG4-8G-I2 |
SDINBDG4-8G-XI2 | Flash Card, 8GX8, CARD | Western Digital Corp | MX52LM08A11XVI vs SDINBDG4-8G-XI2 |
SDINBDG4-8G-XI | Flash, | Western Digital Corp | MX52LM08A11XVI vs SDINBDG4-8G-XI |
SDINBDG4-8G-I1T | Flash Card, 8GX8, PBGA153, TFBGA-153 | Western Digital Corp | MX52LM08A11XVI vs SDINBDG4-8G-I1T |
SDINBDG4-8G-I | Flash, | Western Digital Corp | MX52LM08A11XVI vs SDINBDG4-8G-I |
SDINBDG4-8G-I1Q | Flash, | Western Digital Corp | MX52LM08A11XVI vs SDINBDG4-8G-I1Q |