Part Details for MX555ABA300M000-TR by Microchip Technology Inc
Results Overview of MX555ABA300M000-TR by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MX555ABA300M000-TR Information
MX555ABA300M000-TR by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for MX555ABA300M000-TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
NAC | 300MHz LVPECL, Package: 6 LLGA 5x3.2x1.4mm T/R - Action Code: NCNR RoHS: Compliant Package Multiple: 1 | 0 |
|
RFQ |
US Tariff Estimator: MX555ABA300M000-TR by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MX555ABA300M000-TR
MX555ABA300M000-TR Part Data Attributes
|
|
MX555ABA300M000-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MX555ABA300M000-TR
Microchip Technology Inc
PECL Output Clock Oscillator, 300MHz Nom
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Llga, 6 Pin | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 9 Weeks | |
| Additional Feature | Tri-State; Enable/Disable Function; Differential Output; Tr | |
| Fall Time-Max | 0.35 Ns | |
| Frequency Adjustment-Mechanical | No | |
| Frequency Stability | 50% | |
| JESD-609 Code | e4 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 6 | |
| Operating Frequency-Nom | 300 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Oscillator Type | Pecl | |
| Output Load | 50 Ohm | |
| Physical Dimension | 5.0mm X 3.2mm X 1.4mm | |
| Rise Time-Max | 0.35 Ns | |
| Supply Voltage-Max | 3.63 V | |
| Supply Voltage-Min | 2.375 V | |
| Surface Mount | Yes | |
| Symmetry-Max | 55/45 % | |
| Terminal Finish | Nickel/Gold (Ni/Au) |