Part Details for MX674AJCWI by Rochester Electronics LLC
Overview of MX674AJCWI by Rochester Electronics LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX674AJCWI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | MX674 12-BIT ADC | 3760 |
|
RFQ |
Part Details for MX674AJCWI
MX674AJCWI CAD Models
MX674AJCWI Part Data Attributes:
|
MX674AJCWI
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MX674AJCWI
Rochester Electronics LLC
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDSO28, SO-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 15 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.012% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MX674AJCWI
This table gives cross-reference parts and alternative options found for MX674AJCWI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX674AJCWI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX674ALEWI+T | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, BICMOS, PDSO28, SO-28 | Maxim Integrated Products | MX674AJCWI vs MX674ALEWI+T |
MX674AKCWI+ | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDSO28, ROHS COMPLIANT, SOIC-28 | Maxim Integrated Products | MX674AJCWI vs MX674AKCWI+ |
MX674AKEWI+ | Industry-Standard, Complete 12-Bit ADCs, 28-SOIC_W-300_MIL, 28 Pins, -40 to 85C | Analog Devices Inc | MX674AJCWI vs MX674AKEWI+ |
MX674AKCWI+T | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, BICMOS, PDSO28, SO-28 | Maxim Integrated Products | MX674AJCWI vs MX674AKCWI+T |
MX674AJCWI+T | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, BICMOS, PDSO28, SO-28 | Maxim Integrated Products | MX674AJCWI vs MX674AJCWI+T |
MX674AKEWI+ | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDSO28, ROHS COMPLIANT, SOIC-28 | Maxim Integrated Products | MX674AJCWI vs MX674AKEWI+ |
AD674BBR | Complete 12-Bit A/D Converters | Analog Devices Inc | MX674AJCWI vs AD674BBR |
MX674AKEWI+T | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, BICMOS, PDSO28, SO-28 | Maxim Integrated Products | MX674AJCWI vs MX674AKEWI+T |
MX674ALEWI+ | Industry-Standard, Complete 12-Bit ADCs, 28-SOIC_W-300_MIL, 28 Pins, -40 to 85C | Analog Devices Inc | MX674AJCWI vs MX674ALEWI+ |
MX674AJEWI | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, BICMOS, PDSO28, SO-28 | Maxim Integrated Products | MX674AJCWI vs MX674AJEWI |