Part Details for MX7224KEWN+T by Analog Devices Inc
Overview of MX7224KEWN+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MX7224KEWN+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MX7224KEWNT
|
Mouser Electronics | Digital to Analog Converters - DAC CMOS, Double-Buffered, 8-Bit DAC with Vo RoHS: Compliant | 0 |
|
$6.2400 | Order Now |
|
Analog Devices Inc | CMOS, Double-Buffered, 8-Bit D Min Qty: 1000 Package Multiple: 1 | 0 |
|
$5.7250 | Buy Now |
Part Details for MX7224KEWN+T
MX7224KEWN+T CAD Models
MX7224KEWN+T Part Data Attributes
|
MX7224KEWN+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MX7224KEWN+T
Analog Devices Inc
CMOS, Double-Buffered, 8-Bit DAC with Voltage-Output Amplifier, 18-SOIC_W-300_MIL, 18 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 18-SOIC_W-300_MIL | |
Pin Count | 18 | |
Manufacturer Package Code | 18-SOIC_W-300_MIL | |
Date Of Intro | 1999-05-28 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.55 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 2 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |