Part Details for MX7225KCWG-T by Maxim Integrated Products
Overview of MX7225KCWG-T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for MX7225KCWG-T
MX7225KCWG-T CAD Models
MX7225KCWG-T Part Data Attributes
|
MX7225KCWG-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7225KCWG-T
Maxim Integrated Products
D/A Converter, 4 Func, Parallel, Word Input Loading, PDSO24, SO-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 8 | |
Number of Functions | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | 4 µs | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MX7225KCWG-T
This table gives cross-reference parts and alternative options found for MX7225KCWG-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7225KCWG-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7225KEWG | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, PDSO24, SO-24 | Maxim Integrated Products | MX7225KCWG-T vs MX7225KEWG |
MX7225KEWG+T | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, PDSO24, SO-24 | Maxim Integrated Products | MX7225KCWG-T vs MX7225KEWG+T |
MX7225LCWG | D/A Converter, 4 Func, Parallel, Word Input Loading, PDSO24, SO-24 | Maxim Integrated Products | MX7225KCWG-T vs MX7225LCWG |
TLC7225CDWR | 8-Bit, 5 us Quad DAC, Parallel Input, Simultaneous Update, Binary Input Coding 24-SOIC 0 to 70 | Texas Instruments | MX7225KCWG-T vs TLC7225CDWR |
TLC7225IDW | 8-Bit, 5 us Quad DAC, Parallel Input, Simultaneous Update, Binary Input Coding 24-SOIC -25 to 85 | Texas Instruments | MX7225KCWG-T vs TLC7225IDW |
MX7225LEWG | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, PDSO24, SO-24 | Maxim Integrated Products | MX7225KCWG-T vs MX7225LEWG |
TLC7225IDWG4 | PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDSO24, 0.300 INCH, GREEN, SOIC-24 | Texas Instruments | MX7225KCWG-T vs TLC7225IDWG4 |
MX7225LCWG-T | D/A Converter, 4 Func, Parallel, Word Input Loading, PDSO24, SO-24 | Maxim Integrated Products | MX7225KCWG-T vs MX7225LCWG-T |
MX7225LEWG-T | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, PDSO24, SO-24 | Maxim Integrated Products | MX7225KCWG-T vs MX7225LEWG-T |
MX7225LEWG+T | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, PDSO24, SO-24 | Maxim Integrated Products | MX7225KCWG-T vs MX7225LEWG+T |