Part Details for MX7225KP+T by Maxim Integrated Products
Overview of MX7225KP+T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for MX7225KP+T
MX7225KP+T CAD Models
MX7225KP+T Part Data Attributes
|
MX7225KP+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7225KP+T
Maxim Integrated Products
D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, PQCC28, PLASTIC, LCC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 8 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 4.57 mm | |
Settling Time-Max | 4 µs | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.505 mm |
Alternate Parts for MX7225KP+T
This table gives cross-reference parts and alternative options found for MX7225KP+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7225KP+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7225KP | PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PQCC28, PLASTIC, MO-047AB, LCC-28 | Rochester Electronics LLC | MX7225KP+T vs AD7225KP |
AD7225KP | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PQCC28, PLASTIC, MO-047AB, LCC-28, Digital to Analog Converter | Analog Devices Inc | MX7225KP+T vs AD7225KP |
AD7225KPZ | PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PQCC28, ROHS COMPLIANT, PLASTIC, MO-047AB, LCC-28 | Analog Devices Inc | MX7225KP+T vs AD7225KPZ |
AD7225KP-REEL | PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PQCC28, PLASTIC, MO-047AB, LCC-28 | Rochester Electronics LLC | MX7225KP+T vs AD7225KP-REEL |