Part Details for MX7228KP+T by Maxim Integrated Products
Overview of MX7228KP+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MX7228KP+T
MX7228KP+T CAD Models
MX7228KP+T Part Data Attributes
|
MX7228KP+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7228KP+T
Maxim Integrated Products
D/A Converter, 8 Func, Parallel, 8 Bits Input Loading, PQCC28, 0.453 X 0.453 INCH, ROHS COMPLIANT, PLASTIC, LCC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Settling Time-Max | 5 µs | |
Supply Current-Max | 38 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.505 mm |
Alternate Parts for MX7228KP+T
This table gives cross-reference parts and alternative options found for MX7228KP+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7228KP+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7228KP | D/A Converter, 8 Func, Parallel, 8 Bits Input Loading, PQCC28, PLASTIC, LCC-28 | Rochester Electronics LLC | MX7228KP+T vs AD7228KP |
AD7228ABPZ-REEL | LC2MOS Octal 8-Bit DAC | Analog Devices Inc | MX7228KP+T vs AD7228ABPZ-REEL |
AD7228KP | Octal, 8-Bit Voltage Out DAC | Analog Devices Inc | MX7228KP+T vs AD7228KP |
MX7228KP-T | D/A Converter, 8 Func, Parallel, 8 Bits Input Loading, PQCC28, 0.453 X 0.453 INCH, PLASTIC, LCC-28 | Maxim Integrated Products | MX7228KP+T vs MX7228KP-T |
AD7228KPZ | D/A Converter, 8 Func, Parallel, 8 Bits Input Loading, PQCC28, PLASTIC, LCC-28 | Rochester Electronics LLC | MX7228KP+T vs AD7228KPZ |
MX7228KP+ | D/A Converter, 8 Func, Parallel, 8 Bits Input Loading, PQCC28, 0.453 X 0.453 INCH, ROHS COMPLIANT, PLASTIC, LCC-28 | Maxim Integrated Products | MX7228KP+T vs MX7228KP+ |
AD7228ABPZ | LC2MOS Octal 8-Bit DAC | Analog Devices Inc | MX7228KP+T vs AD7228ABPZ |
AD7228KPZ | LC2MOS Octal 8-Bit DAC | Analog Devices Inc | MX7228KP+T vs AD7228KPZ |
AD7228KP-REEL | D/A Converter, 8 Func, Parallel, 8 Bits Input Loading, PQCC28, PLASTIC, LCC-28 | Rochester Electronics LLC | MX7228KP+T vs AD7228KP-REEL |