Part Details for MX7521JN by Maxim Integrated Products
Overview of MX7521JN by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX7521JN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MX7521JN-ND
|
DigiKey | IC DAC 12BIT A-OUT 18DIP Min Qty: 30 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2339 In Stock |
|
$10.1400 | Buy Now |
|
Rochester Electronics | MX7521 CMOS 12 Bit Multiplying D/A Converter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2339 |
|
$8.7000 / $10.2400 | Buy Now |
Part Details for MX7521JN
MX7521JN CAD Models
MX7521JN Part Data Attributes
|
MX7521JN
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7521JN
Maxim Integrated Products
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, PDIP18, 0.300 INCH, PLASTIC, DIP-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Length | 22.86 mm | |
Linearity Error-Max (EL) | 0.2% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Nom (tstl) | 0.5 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 100 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MX7521JN
This table gives cross-reference parts and alternative options found for MX7521JN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7521JN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7521SD | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, CDIP18, 0.300 INCH, CERAMIC, DIP-18 | Maxim Integrated Products | MX7521JN vs MX7521SD |
AD7521JD | IC PARALLEL, WORD INPUT LOADING, 0.5 us SETTLING TIME, 12-BIT DAC, CDIP18, CERAMIC, DIP-18, Digital to Analog Converter | National Semiconductor Corporation | MX7521JN vs AD7521JD |
AD7521JN | IC PARALLEL, WORD INPUT LOADING, 0.5 us SETTLING TIME, 12-BIT DAC, PDIP18, PLASTIC, DIP-18, Digital to Analog Converter | National Semiconductor Corporation | MX7521JN vs AD7521JN |
AD7521SD | IC PARALLEL, WORD INPUT LOADING, 0.5 us SETTLING TIME, 12-BIT DAC, CDIP18, CERAMIC, DIP-18, Digital to Analog Converter | National Semiconductor Corporation | MX7521JN vs AD7521SD |
AD7521JN | PARALLEL, WORD INPUT LOADING, 0.5 us SETTLING TIME, 12-BIT DAC, PDIP18 | Texas Instruments | MX7521JN vs AD7521JN |