Part Details for MX7528JCWP+ by Maxim Integrated Products
Overview of MX7528JCWP+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX7528JCWP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX7528JCWP+-ND
|
DigiKey | IC DAC 8BIT A-OUT 20SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
11 In Stock |
|
$7.6299 / $12.0500 | Buy Now |
|
Quest Components | 57 |
|
$13.9120 / $16.9200 | Buy Now | |
|
Rochester Electronics | MX7528 - MX7528 - CMOS, Dual, Buffered, 8-Bit Multiplying DAC RoHS: Compliant Status: Active Min Qty: 1 | 72 |
|
$7.0400 / $8.2800 | Buy Now |
Part Details for MX7528JCWP+
MX7528JCWP+ CAD Models
MX7528JCWP+ Part Data Attributes
|
MX7528JCWP+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7528JCWP+
Maxim Integrated Products
D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, PDSO20, 0.300 INCH, ROHS COMPLIANT, SOIC-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | 0.4 µs | |
Supply Current-Max | 1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MX7528JCWP+
This table gives cross-reference parts and alternative options found for MX7528JCWP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7528JCWP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7528JCWP+T | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, PDSO20, 0.300 INCH, ROHS COMPLIANT, SOIC-20 | Maxim Integrated Products | MX7528JCWP+ vs MX7528JCWP+T |
AD7528JRZ | CMOS Dual 8-Bit Buffered Multiplying DAC | Analog Devices Inc | MX7528JCWP+ vs AD7528JRZ |
MX7528JCWP+T | CMOS, Dual, Buffered, 8-Bit Multiplying DAC, 20-SOIC_W-300_MIL, 20 Pins, 0 to 70C | Analog Devices Inc | MX7528JCWP+ vs MX7528JCWP+T |
MX7528JCWP-T | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, PDSO20, 0.300 INCH, SOIC-20 | Maxim Integrated Products | MX7528JCWP+ vs MX7528JCWP-T |
AD7528JR-REEL | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDSO20, SOIC-20, Digital to Analog Converter | Analog Devices Inc | MX7528JCWP+ vs AD7528JR-REEL |
AD7528JRZ-REEL | CMOS Dual 8-Bit Buffered Multiplying DAC | Analog Devices Inc | MX7528JCWP+ vs AD7528JRZ-REEL |
MP7528JS | D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO20 | Exar Corporation | MX7528JCWP+ vs MP7528JS |
AD7528JRZ-REEL7 | CMOS Dual 8-Bit Buffered Multiplying DAC | Analog Devices Inc | MX7528JCWP+ vs AD7528JRZ-REEL7 |
AD7528JR-REEL7 | CMOS Dual 8-Bit Buffered Multiplying DAC | Analog Devices Inc | MX7528JCWP+ vs AD7528JR-REEL7 |