Part Details for MX7528KP+ by Maxim Integrated Products
Overview of MX7528KP+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX7528KP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX7528KP+-ND
|
DigiKey | IC DAC 8BIT A-OUT 20PLCC Min Qty: 49 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.8559 | Buy Now |
Part Details for MX7528KP+
MX7528KP+ CAD Models
MX7528KP+ Part Data Attributes
|
MX7528KP+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7528KP+
Maxim Integrated Products
D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, PQCC20, 0.353 X 0.353 INCH, ROHS COMPLIANT, PLASTIC, LCC-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QLCC | |
Package Description | 0.353 X 0.353 INCH, ROHS COMPLIANT, PLASTIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.965 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Settling Time-Max | 0.4 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.965 mm |
Alternate Parts for MX7528KP+
This table gives cross-reference parts and alternative options found for MX7528KP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7528KP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7528KP-T | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, PQCC20, 0.453 X 0.453 INCH, PLASTIC, LCC-20 | Maxim Integrated Products | MX7528KP+ vs MX7528KP-T |
MX7528KP+ | CMOS, Dual, Buffered, 8-Bit Multiplying DAC, 20-PLCC-N/A, 20 Pins, 0 to 70C | Analog Devices Inc | MX7528KP+ vs MX7528KP+ |