Part Details for MX7528LCWP-T by Maxim Integrated Products
Overview of MX7528LCWP-T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MX7528LCWP-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DUAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDSO20 | 6202 |
|
$6.7601 / $13.5202 | Buy Now |
Part Details for MX7528LCWP-T
MX7528LCWP-T CAD Models
MX7528LCWP-T Part Data Attributes
|
MX7528LCWP-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7528LCWP-T
Maxim Integrated Products
D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, PDSO20, 0.300 INCH, SOIC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | 0.4 µs | |
Supply Current-Max | 1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MX7528LCWP-T
This table gives cross-reference parts and alternative options found for MX7528LCWP-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7528LCWP-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7528LEWP | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, PDSO20, 0.300 INCH, SOIC-20 | Maxim Integrated Products | MX7528LCWP-T vs MX7528LEWP |
MX7528LCWP+ | CMOS, Dual, Buffered, 8-Bit Multiplying DAC, 20-SOIC_W-300_MIL, 20 Pins, 0 to 70C | Analog Devices Inc | MX7528LCWP-T vs MX7528LCWP+ |
TLC7528CDWR | 8-bit, 0.1 μs dual MDAC, parallel input, fast control signaling for DSP, easy micro I/F 20-SOIC 0 to 70 | Texas Instruments | MX7528LCWP-T vs TLC7528CDWR |
AD7528LRZ | CMOS Dual 8-Bit Buffered Multiplying DAC | Analog Devices Inc | MX7528LCWP-T vs AD7528LRZ |
PM7628FS | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDSO20, SOL-20, Digital to Analog Converter | Analog Devices Inc | MX7528LCWP-T vs PM7628FS |
MX7528LEWP-T | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, PDSO20, 0.300 INCH, SOIC-20 | Maxim Integrated Products | MX7528LCWP-T vs MX7528LEWP-T |
AD7528LR | CMOS Dual 8-Bit Buffered Multiplying DAC | Analog Devices Inc | MX7528LCWP-T vs AD7528LR |
TLC7528CDW | 8-bit, 0.1 μs dual MDAC, parallel input, fast control signaling for DSP, easy micro I/F 20-SOIC 0 to 70 | Texas Instruments | MX7528LCWP-T vs TLC7528CDW |
TLC7528EDWR | 8-bit, 0.1 μs dual MDAC, parallel input, fast control signaling for DSP, easy micro I/F 20-SOIC -40 to 85 | Texas Instruments | MX7528LCWP-T vs TLC7528EDWR |
TLC7528IDWG4 | 8-bit, 0.1 μs dual MDAC, parallel input, fast control signaling for DSP, easy micro I/F 20-SOIC -25 to 85 | Texas Instruments | MX7528LCWP-T vs TLC7528IDWG4 |