Part Details for MX7534JN+ by Analog Devices Inc
Overview of MX7534JN+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for MX7534JN+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MX7534JN
|
Mouser Electronics | Digital to Analog Converters - DAC Microprocessor-Compatible, 14-Bit DACs RoHS: Compliant | 10 |
|
$28.4900 / $37.9200 | Buy Now |
|
Analog Devices Inc | Microprocessor-Compatible, 14- Min Qty: 1 Package Multiple: 1 | 448 |
|
$22.6900 / $37.9300 | Buy Now |
|
Ameya Holding Limited | IC DAC 14BIT MPU COMP 20-DIP | 448 |
|
RFQ |
Part Details for MX7534JN+
MX7534JN+ CAD Models
MX7534JN+ Part Data Attributes:
|
MX7534JN+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MX7534JN+
Analog Devices Inc
Microprocessor-Compatible, 14-Bit DACs, 20-PDIP-300_MIL, 20 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-PDIP-300_MIL | |
Package Description | PLASTIC, DIP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-PDIP-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-28 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 26.16 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Settling Time-Max | 1.5 µs | |
Settling Time-Nom (tstl) | 0.8 µs | |
Supply Current-Max | 3 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MX7534JN+
This table gives cross-reference parts and alternative options found for MX7534JN+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7534JN+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7534AQ | IC PARALLEL, 8 BITS INPUT LOADING, 14-BIT DAC, CDIP20, 0.300 INCH, CERDIP-20, Digital to Analog Converter | Analog Devices Inc | MX7534JN+ vs AD7534AQ |
MX7534AQ | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.8us Settling Time, CDIP20, CERAMIC, DIP-20 | Maxim Integrated Products | MX7534JN+ vs MX7534AQ |
MX7534SD | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.8us Settling Time, CDIP20, CERAMIC, SIDE BRAZED, DIP-20 | Maxim Integrated Products | MX7534JN+ vs MX7534SD |
MX7534JN+ | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.8us Settling Time, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | MX7534JN+ vs MX7534JN+ |
AD7534JN | PARALLEL, 8 BITS INPUT LOADING, 14-BIT DAC, PDIP20, PLASTIC, DIP-20 | Analog Devices Inc | MX7534JN+ vs AD7534JN |
AD7534SQ/883B | IC PARALLEL, 8 BITS INPUT LOADING, 14-BIT DAC, CDIP20, CERDIP-20, Digital to Analog Converter | Analog Devices Inc | MX7534JN+ vs AD7534SQ/883B |
AD7534JNZ | µP-Compatible 14-Bit CMOS DAC | Analog Devices Inc | MX7534JN+ vs AD7534JNZ |
MX7534AD | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.8us Settling Time, CDIP20, CERAMIC, SIDE BRAZED, DIP-20 | Maxim Integrated Products | MX7534JN+ vs MX7534AD |
MX7534SQ | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.8us Settling Time, CDIP20, CERAMIC, DIP-20 | Maxim Integrated Products | MX7534JN+ vs MX7534SQ |