Part Details for MX7534JP-T by Maxim Integrated Products
Overview of MX7534JP-T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MX7534JP-T
MX7534JP-T CAD Models
MX7534JP-T Part Data Attributes
|
MX7534JP-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7534JP-T
Maxim Integrated Products
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.8us Settling Time, PQCC20, PLASTIC, LCC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.965 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Settling Time-Max | 1.5 µs | |
Settling Time-Nom (tstl) | 0.8 µs | |
Supply Current-Max | 3 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.965 mm |
Alternate Parts for MX7534JP-T
This table gives cross-reference parts and alternative options found for MX7534JP-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7534JP-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7534JP | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.8us Settling Time, PQCC20, PLASTIC, LCC-20 | Maxim Integrated Products | MX7534JP-T vs MX7534JP |
AD7534JP | IC PARALLEL, 8 BITS INPUT LOADING, 14-BIT DAC, PQCC20, PLASTIC, LCC-20, Digital to Analog Converter | Analog Devices Inc | MX7534JP-T vs AD7534JP |
MX7534JP+T | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.8us Settling Time, PQCC20, PLASTIC, LCC-20 | Maxim Integrated Products | MX7534JP-T vs MX7534JP+T |
AD7534JPZ-REEL | PARALLEL, 8 BITS INPUT LOADING, 14-BIT DAC, PQCC20, PLASTIC, LCC-20 | Analog Devices Inc | MX7534JP-T vs AD7534JPZ-REEL |
MX7534JP+ | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.8us Settling Time, PQCC20, PLASTIC, LCC-20 | Maxim Integrated Products | MX7534JP-T vs MX7534JP+ |
AD7534JPZ | PARALLEL, 8 BITS INPUT LOADING, 14-BIT DAC, PQCC20, PLASTIC, LCC-20 | Analog Devices Inc | MX7534JP-T vs AD7534JPZ |