Part Details for MX7537LN+ by Maxim Integrated Products
Overview of MX7537LN+ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MX7537LN+
MX7537LN+ CAD Models
MX7537LN+ Part Data Attributes:
|
MX7537LN+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7537LN+
Maxim Integrated Products
D/A Converter, 2 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDIP24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY, 2S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 30.545 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Settling Time-Max | 1.5 µs | |
Settling Time-Nom (tstl) | 0.8 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MX7537LN+
This table gives cross-reference parts and alternative options found for MX7537LN+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7537LN+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7537TQ | D/A Converter, 2 Func, Parallel, Word Input Loading, 0.8us Settling Time, CDIP24, CERAMIC, DIP-24 | Maxim Integrated Products | MX7537LN+ vs MX7537TQ |
MX7537KN+ | D/A Converter, 2 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDIP24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 | Maxim Integrated Products | MX7537LN+ vs MX7537KN+ |
AD7537BQ | IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 0.8 us SETTLING TIME, 12-BIT DAC, CDIP24, 0.300 INCH, SKINNY, CERDIP-24, Digital to Analog Converter | Analog Devices Inc | MX7537LN+ vs AD7537BQ |
MX7537CQ | D/A Converter, 2 Func, Parallel, Word Input Loading, 0.8us Settling Time, CDIP24, CERAMIC, DIP-24 | Maxim Integrated Products | MX7537LN+ vs MX7537CQ |
AD7537LNZ | LC2MOS (8+4) Loading, Dual 12-Bit DAC | Analog Devices Inc | MX7537LN+ vs AD7537LNZ |
AD7537UQ | DUAL, PARALLEL, 8 BITS INPUT LOADING, 0.8us SETTLING TIME, 12-BIT DAC, CDIP24, 0.300 INCH, SKINNY, CERDIP-24 | Analog Devices Inc | MX7537LN+ vs AD7537UQ |
MX7537LN-T | D/A Converter, 2 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | MX7537LN+ vs MX7537LN-T |
MX7537LN | D/A Converter, 2 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | MX7537LN+ vs MX7537LN |
5962-8776302LC | IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 0.8 us SETTLING TIME, 12-BIT DAC, CDIP24, 1.280 X 0.300 INCH, CERDIP-24, Digital to Analog Converter | Analog Devices Inc | MX7537LN+ vs 5962-8776302LC |
5962-8776303LB | DUAL, PARALLEL, 8 BITS INPUT LOADING, 0.8us SETTLING TIME, 12-BIT DAC, CDIP24, 1.280 X 0.300 INCH, CERDIP-24 | Analog Devices Inc | MX7537LN+ vs 5962-8776303LB |