Part Details for MX7548KCWP+T by Analog Devices Inc
Overview of MX7548KCWP+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for MX7548KCWP+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MX7548KCWPT
|
Mouser Electronics | Digital to Analog Converters - DAC CMOS, 8-Bit-Compatible, 12-Bit DAC RoHS: Compliant | 0 |
|
$11.5600 | Order Now |
|
Analog Devices Inc | CMOS, 8-Bit-Compatible, 12-Bit Min Qty: 1000 Package Multiple: 1 | 0 |
|
$11.5658 | Buy Now |
Part Details for MX7548KCWP+T
MX7548KCWP+T CAD Models
MX7548KCWP+T Part Data Attributes:
|
MX7548KCWP+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MX7548KCWP+T
Analog Devices Inc
CMOS, 8-Bit-Compatible, 12-Bit DAC, 20-SOIC_W-300_MIL, 20 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 20-SOIC_W-300_MIL | |
Pin Count | 20 | |
Manufacturer Package Code | 20-SOIC_W-300_MIL | |
Date Of Intro | 1989-01-01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 13.005 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.642 mm | |
Settling Time-Max | 1 µs | |
Supply Current-Max | 3 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.67 mm |
Alternate Parts for MX7548KCWP+T
This table gives cross-reference parts and alternative options found for MX7548KCWP+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7548KCWP+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7548KCWP | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO20, SOIC-20 | Maxim Integrated Products | MX7548KCWP+T vs MX7548KCWP |
MX7548KCWP+T | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO20, LEAD FREE, SOIC-20 | Maxim Integrated Products | MX7548KCWP+T vs MX7548KCWP+T |
MX7548KCWP+ | CMOS, 8-Bit-Compatible, 12-Bit DAC, 20-SOIC_W-300_MIL, 20 Pins, 0 to 70C | Analog Devices Inc | MX7548KCWP+T vs MX7548KCWP+ |