Part Details for MX7572JCWG05 by Maxim Integrated Products
Overview of MX7572JCWG05 by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX7572JCWG05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MX7572JCWG05-ND
|
DigiKey | MX7572 CMOS 12-BIT ADC Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
752 In Stock |
|
$31.4200 | Buy Now |
|
Rochester Electronics | MX7572 Complete High-Speed CMOS 12-Bit ADC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 752 |
|
$26.9600 / $31.7200 | Buy Now |
Part Details for MX7572JCWG05
MX7572JCWG05 CAD Models
MX7572JCWG05 Part Data Attributes
|
MX7572JCWG05
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7572JCWG05
Maxim Integrated Products
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO24, SOP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 5200000 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Linearity Error-Max (EL) | 0.024% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY, COMPLEMENTARY OFFSET BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MX7572JCWG05
This table gives cross-reference parts and alternative options found for MX7572JCWG05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7572JCWG05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7572JEWG05 | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO24, SOIC-24 | Maxim Integrated Products | MX7572JCWG05 vs MX7572JEWG05 |
MX7572LCWG05 | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO24, SOP-24 | Maxim Integrated Products | MX7572JCWG05 vs MX7572LCWG05 |
MX7572KCWG12-T | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO24, SOP-24 | Maxim Integrated Products | MX7572JCWG05 vs MX7572KCWG12-T |
MX7572JCWG12 | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO24, SOP-24 | Maxim Integrated Products | MX7572JCWG05 vs MX7572JCWG12 |
MX7572JCWG05-T | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO24, SOP-24 | Maxim Integrated Products | MX7572JCWG05 vs MX7572JCWG05-T |
MX7572JEWG05+T | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO24, LEAD FREE, SOIC-24 | Maxim Integrated Products | MX7572JCWG05 vs MX7572JEWG05+T |
MX7572LCWG05+ | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO24, SOP-24 | Maxim Integrated Products | MX7572JCWG05 vs MX7572LCWG05+ |
MX7572JEWG05-T | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO24, SOIC-24 | Maxim Integrated Products | MX7572JCWG05 vs MX7572JEWG05-T |
MX7572KCWG12 | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO24, SOP-24 | Maxim Integrated Products | MX7572JCWG05 vs MX7572KCWG12 |
MX7572KCWG05 | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO24, SOP-24 | Maxim Integrated Products | MX7572JCWG05 vs MX7572KCWG05 |