Part Details for MX7572JN12 by Maxim Integrated Products
Overview of MX7572JN12 by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX7572JN12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MX7572JN12-ND
|
DigiKey | MX7572 CMOS 12-BIT ADC Min Qty: 14 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
872 In Stock |
|
$22.0100 | Buy Now |
|
Quest Components | 2 |
|
$17.2900 | Buy Now | |
|
Rochester Electronics | MX7572 Complete High-Speed CMOS 12-Bit ADC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 872 |
|
$18.8800 / $22.2200 | Buy Now |
|
Chip1Cloud | 2160 |
|
RFQ |
Part Details for MX7572JN12
MX7572JN12 CAD Models
MX7572JN12 Part Data Attributes:
|
MX7572JN12
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7572JN12
Maxim Integrated Products
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP24, PLASTIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 13000000 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 30.545 mm | |
Linearity Error-Max (EL) | 0.024% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY, COMPLEMENTARY OFFSET BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MX7572JN12
This table gives cross-reference parts and alternative options found for MX7572JN12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7572JN12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7572JN12-T | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MX7572JN12 vs MX7572JN12-T |
AD7572BQ12 | LC2MOS Complete, High Speed 12-Bit ADC | Analog Devices Inc | MX7572JN12 vs AD7572BQ12 |
5962-8759101LA | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP24, LEAD FREE, DIP-24 | Maxim Integrated Products | MX7572JN12 vs 5962-8759101LA |
MX7572SQ12/883B | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP24, CERDIP-24 | Maxim Integrated Products | MX7572JN12 vs MX7572SQ12/883B |
MX7572SQ12 | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP24, CERDIP-24 | Maxim Integrated Products | MX7572JN12 vs MX7572SQ12 |
5962-8759101LX | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP24, LEAD FREE, DIP-24 | Maxim Integrated Products | MX7572JN12 vs 5962-8759101LX |
5962-8759101LB | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP24, 1.280 X 0.310 INCH, CERDIP-24 | Analog Devices Inc | MX7572JN12 vs 5962-8759101LB |
5962-8759101LX | LC2MOS Complete, High Speed 12-Bit ADC | Analog Devices Inc | MX7572JN12 vs 5962-8759101LX |
MX7572KN12+ | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP24, LEAD FREE, PLASTIC, DIP-24 | Maxim Integrated Products | MX7572JN12 vs MX7572KN12+ |
5962-8759101LA | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP24, LEAD FREE, DIP-24, Analog to Digital Converter | Analog Devices Inc | MX7572JN12 vs 5962-8759101LA |