Converters
MX7572KCWG05+T
Maxim Integrated Products
Description: ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO24, SOP-24

Overview of MX7572KCWG05+T by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MX7572KCWG05+T by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MX7572KCWG05+T by Maxim Integrated Products

MX7572KCWG05+T
Maxim Integrated Products
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
Package Description
SOP, SOP24,.4
Pin Count
24
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Analog Input Voltage-Max
5 V
Analog Input Voltage-Min
Conversion Time-Max
5200000 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e3
Length
15.4 mm
Linearity Error-Max (EL)
0.024%
Moisture Sensitivity Level
1
Negative Supply Voltage-Nom
-15 V
Number of Analog In Channels
1
Number of Bits
12
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Bit Code
OFFSET BINARY, COMPLEMENTARY OFFSET BINARY
Output Format
PARALLEL, 8 BITS
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Current-Max
12 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. MX7572KCWG05+T
    Maxim Integrated Products
    ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO24, SOP-24
    VS

Alternate Parts for MX7572KCWG05+T

This table gives cross-reference parts and alternative options found for MX7572KCWG05+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7572KCWG05+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MX7572JEWG05 ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO24, SOIC-24 Maxim Integrated Products MX7572KCWG05+T vs MX7572JEWG05
MX7572LCWG05 ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO24, SOP-24 Maxim Integrated Products MX7572KCWG05+T vs MX7572LCWG05
MX7572KCWG12-T ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO24, SOP-24 Maxim Integrated Products MX7572KCWG05+T vs MX7572KCWG12-T
MX7572JCWG12 ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO24, SOP-24 Maxim Integrated Products MX7572KCWG05+T vs MX7572JCWG12
MX7572JCWG05-T ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO24, SOP-24 Maxim Integrated Products MX7572KCWG05+T vs MX7572JCWG05-T
MX7572JEWG05+T ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO24, LEAD FREE, SOIC-24 Maxim Integrated Products MX7572KCWG05+T vs MX7572JEWG05+T
MX7572LCWG05+ ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO24, SOP-24 Maxim Integrated Products MX7572KCWG05+T vs MX7572LCWG05+
MX7572JEWG05-T ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO24, SOIC-24 Maxim Integrated Products MX7572KCWG05+T vs MX7572JEWG05-T
MX7572KCWG12 ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO24, SOP-24 Maxim Integrated Products MX7572KCWG05+T vs MX7572KCWG12
MX7572KCWG05 ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO24, SOP-24 Maxim Integrated Products MX7572KCWG05+T vs MX7572KCWG05
Part Number Description Manufacturer Compare
MX7572JEWG05-T ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO24, SOIC-24 Maxim Integrated Products MX7572KCWG05+T vs MX7572JEWG05-T
MX7572KCWG05 ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO24, SOP-24 Maxim Integrated Products MX7572KCWG05+T vs MX7572KCWG05
MX7572JCWG12 ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO24, SOP-24 Maxim Integrated Products MX7572KCWG05+T vs MX7572JCWG12
MX7572KCWG12-T ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO24, SOP-24 Maxim Integrated Products MX7572KCWG05+T vs MX7572KCWG12-T
MX7572KCWG12 ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO24, SOP-24 Maxim Integrated Products MX7572KCWG05+T vs MX7572KCWG12
MX7572LCWG05+ ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO24, SOP-24 Maxim Integrated Products MX7572KCWG05+T vs MX7572LCWG05+
MX7572LCWG05 ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO24, SOP-24 Maxim Integrated Products MX7572KCWG05+T vs MX7572LCWG05
MX7572JCWG05-T ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO24, SOP-24 Maxim Integrated Products MX7572KCWG05+T vs MX7572JCWG05-T
MX7572JEWG05 ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO24, SOIC-24 Maxim Integrated Products MX7572KCWG05+T vs MX7572JEWG05
MX7572JEWG05+T ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO24, LEAD FREE, SOIC-24 Maxim Integrated Products MX7572KCWG05+T vs MX7572JEWG05+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX7572KCWG05+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX7572KCWG05+T by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MX7572KCWG05+T would you like to use for your alert(s)?
  • Please alert me when MX7572KCWG05+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MX7572KCWG05+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX7572KCWG05+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MX7572KCWG05+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX7572KCWG05+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX7572KCWG05+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: