Part Details for MX7574JN+ by Maxim Integrated Products
Overview of MX7574JN+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX7574JN+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 171 |
|
RFQ | ||
|
Quest Components | 136 |
|
$9.2820 / $11.9340 | Buy Now | |
|
Rochester Electronics | MX7574 Up Compatible 8 Bit A/D Converter RoHS: Compliant Status: Obsolete Min Qty: 1 | 903 |
|
$10.9700 / $12.9000 | Buy Now |
Part Details for MX7574JN+
MX7574JN+ CAD Models
MX7574JN+ Part Data Attributes:
|
MX7574JN+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7574JN+
Maxim Integrated Products
ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP18, LEAD FREE, PLASTIC, DIP-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Length | 22.86 mm | |
Linearity Error-Max (EL) | 0.3% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, OFFSET BINARY, COMPLEMENTARY OFFSET BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MX7574JN+
This table gives cross-reference parts and alternative options found for MX7574JN+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7574JN+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7574TQ/883B | 8-Bit Analog-to-Digital Converter | Analog Devices Inc | MX7574JN+ vs AD7574TQ/883B |
MX7574TQ | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP18, CERDIP-18 | Maxim Integrated Products | MX7574JN+ vs MX7574TQ |
MP7574AD | ADC, Successive Approximation, 8-Bit, 1 Func, Parallel, 8 Bits Access, CMOS, CDIP18, | Micro Power Systems | MX7574JN+ vs MP7574AD |
MX7574KN+ | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP18, LEAD FREE, PLASTIC, DIP-18 | Maxim Integrated Products | MX7574JN+ vs MX7574KN+ |
MX7574BD | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS | Maxim Integrated Products | MX7574JN+ vs MX7574BD |
MAX160CPN+ | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP18, LEAD FREE, PLASTIC, DIP-18 | Maxim Integrated Products | MX7574JN+ vs MAX160CPN+ |
MX7574SD | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS | Maxim Integrated Products | MX7574JN+ vs MX7574SD |
MAX160MJN | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP18, CERDIP-18 | Maxim Integrated Products | MX7574JN+ vs MAX160MJN |
MX7574KN | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP18, PLASTIC, DIP-18 | Maxim Integrated Products | MX7574JN+ vs MX7574KN |
MP7574BD | ADC, Successive Approximation, 8-Bit, 1 Func, Parallel, 8 Bits Access, CMOS, CDIP18, | Micro Power Systems | MX7574JN+ vs MP7574BD |